Common Mode Chokes

Results: 10
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
Not For New DesignsObsolete
Number of Lines
24
Impedance @ Frequency
12 Ohms @ 100 MHz50 Ohms @ 100 MHz90 Ohms @ 100 MHz120 Ohms @ 100 MHz220 Ohms @ 100 MHz1 kOhms @ 100 MHz
Current Rating (Max)
50mA100mA350mA500mA
DC Resistance (DCR) (Max)
200mOhm300mOhm750mOhm1.5Ohm2.5Ohm3Ohm
Operating Temperature
-40°C ~ 85°C-
Size / Dimension
0.049" L x 0.039" W (1.25mm x 1.00mm)0.079" L x 0.039" W (2.00mm x 1.00mm)
Package / Case
0504 (1210 Metric), 4 Lead0804 (2010 Metric), 8 Lead
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
SMD-MCZ-Series
MCZ1210AD102T
CMC 50MA 2LN 1K OHM SMD
TDK Corporation
5,848
In Stock
1 : $0.83000
Cut Tape (CT)
4,000 : $0.28353
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Signal Line
2
1 kOhms @ 100 MHz
50mA
750mOhm
5V
-
-
-
-
-
Surface Mount
0.049" L x 0.039" W (1.25mm x 1.00mm)
0.024" (0.60mm)
0504 (1210 Metric), 4 Lead
SMD-MCZ-Series
MCZ1210AD121T002
CMC 500MA 2LN 120 OHM SMD
TDK Corporation
3,745
In Stock
1 : $0.83000
Cut Tape (CT)
4,000 : $0.28353
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Signal Line
2
120 Ohms @ 100 MHz
500mA
200mOhm
5V
-
-
-
-
-
Surface Mount
0.049" L x 0.039" W (1.25mm x 1.00mm)
0.024" (0.60mm)
0504 (1210 Metric), 4 Lead
SMD-MCZ-Series
MCZ1210AD900T002
CMC 500MA 2LN 90 OHM SMD
TDK Corporation
1,785
In Stock
1 : $0.58000
Cut Tape (CT)
4,000 : $0.25025
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Signal Line
2
90 Ohms @ 100 MHz
500mA
200mOhm
5V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.049" L x 0.039" W (1.25mm x 1.00mm)
0.024" (0.60mm)
0504 (1210 Metric), 4 Lead
SMD-MCZ-Series
MCZ1210AD221T
CMC 350MA 2LN 220 OHM SMD
TDK Corporation
8,000
In Stock
1 : $0.83000
Cut Tape (CT)
4,000 : $0.25025
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Signal Line
2
220 Ohms @ 100 MHz
350mA
300mOhm
5V
-
-
-
-
-
Surface Mount
0.049" L x 0.039" W (1.25mm x 1.00mm)
0.024" (0.60mm)
0504 (1210 Metric), 4 Lead
SMD-MCZ-Series
MCZ1210AD121
CMC 500MA 2LN 120 OHM SMD
TDK Corporation
0
In Stock
4,000 : $0.50551
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Signal Line
2
120 Ohms @ 100 MHz
500mA
200mOhm
5V
-
-
-
-
-
Surface Mount
0.049" L x 0.039" W (1.25mm x 1.00mm)
0.024" (0.60mm)
0504 (1210 Metric), 4 Lead
SMD-MCZ-Series
MCZ1210AD102
CMC 50MA 2LN 1K OHM SMD
TDK Corporation
0
In Stock
4,000 : $0.50551
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Signal Line
2
1 kOhms @ 100 MHz
50mA
750mOhm
5V
-
-
-
-
-
Surface Mount
0.049" L x 0.039" W (1.25mm x 1.00mm)
0.024" (0.60mm)
0504 (1210 Metric), 4 Lead
SMD-MCZ-Series
MCZ1210DH500L2TA0G
CMC 100MA 2LN 50 OHM SMD
TDK Corporation
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Signal Line
2
50 Ohms @ 100 MHz
100mA
2.5Ohm
5V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.049" L x 0.039" W (1.25mm x 1.00mm)
0.024" (0.60mm)
0504 (1210 Metric), 4 Lead
SMD-MCZ-Series
MCZ1210DH900L2TA0G
CMC 100MA 2LN 90 OHM SMD
TDK Corporation
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Signal Line
2
90 Ohms @ 100 MHz
100mA
3Ohm
5V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.049" L x 0.039" W (1.25mm x 1.00mm)
0.024" (0.60mm)
0504 (1210 Metric), 4 Lead
SMD-MCZ-Series
MCZ1210DH120L2TA0G
CMC 100MA 2LN 12 OHM SMD
TDK Corporation
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Signal Line
2
12 Ohms @ 100 MHz
100mA
1.5Ohm
5V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.049" L x 0.039" W (1.25mm x 1.00mm)
0.024" (0.60mm)
0504 (1210 Metric), 4 Lead
SMD-MCZ-Series
MCZ2010DH900L4T000
CMC 100MA 4LN 90 OHM SMD
TDK Corporation
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Signal Line
4
90 Ohms @ 100 MHz
100mA
3Ohm
5V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.079" L x 0.039" W (2.00mm x 1.00mm)
0.024" (0.60mm)
0804 (2010 Metric), 8 Lead
Showing
of 10

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.