Common Mode Chokes

Results: 8
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Inductance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
744212331
744212510
CMC 51UH 300MA 2LN 300 OHM SMD
Würth Elektronik
4,635
In Stock
1 : $6.20000
Cut Tape (CT)
1,000 : $4.53722
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
300 Ohms @ 300 MHz
51 µH @ 100 kHz
300mA
160mOhm
80V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.256" L x 0.142" W (6.50mm x 3.60mm)
0.071" (1.80mm)
Horizontal, 4 J-Lead
744212331
744212221
CMC 220UH 300MA 2LN 1.2K OHM SMD
Würth Elektronik
4,082
In Stock
1 : $6.20000
Cut Tape (CT)
1,000 : $4.53722
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
1.2 kOhms @ 35 MHz
220 µH @ 100 kHz
300mA
280mOhm
80V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.256" L x 0.142" W (6.50mm x 3.60mm)
0.071" (1.80mm)
Horizontal, 4 J-Lead
744212331
744212331
CMC 330UH 300MA 2LN 2K OHM SMD
Würth Elektronik
2,424
In Stock
1 : $6.20000
Cut Tape (CT)
1,000 : $4.53722
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
2
2 kOhms @ 20 MHz
330 µH @ 100 kHz
300mA
300mOhm
80V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.256" L x 0.142" W (6.50mm x 3.60mm)
0.071" (1.80mm)
Horizontal, 4 J-Lead
744212331
744212100
CMC 10UH 300MA 2LN 1.2K OHM SMD
Würth Elektronik
1,312
In Stock
1 : $6.20000
Cut Tape (CT)
1,000 : $5.04135
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
1.2 kOhms @ 135 MHz
10 µH @ 100 kHz
300mA
240mOhm
80V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.256" L x 0.142" W (6.50mm x 3.60mm)
0.071" (1.80mm)
Horizontal, 4 J-Lead
744212331
744212181
CMC 180UH 300MA 2LN 1K OHM SMD
Würth Elektronik
121
In Stock
1 : $6.20000
Cut Tape (CT)
1,000 : $4.53722
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
1 kOhms @ 40 MHz
180 µH @ 100 kHz
300mA
250mOhm
80V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.256" L x 0.142" W (6.50mm x 3.60mm)
0.071" (1.80mm)
Horizontal, 4 J-Lead
744212331
744212470
CMC 47UH 300MA 2LN 300 OHM SMD
Würth Elektronik
1,832
In Stock
1 : $6.20000
Cut Tape (CT)
1,000 : $5.04135
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
300 Ohms @ 300 MHz
47 µH @ 100 kHz
300mA
160mOhm
80V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.256" L x 0.142" W (6.50mm x 3.60mm)
0.071" (1.80mm)
Horizontal, 4 J-Lead
744212331
744212820
CMC 82UH 300MA 2LN 440 OHM SMD
Würth Elektronik
1,731
In Stock
1 : $6.20000
Cut Tape (CT)
1,000 : $5.04135
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
2
440 Ohms @ 180 MHz
82 µH @ 100 kHz
300mA
200mOhm
80V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.256" L x 0.142" W (6.50mm x 3.60mm)
0.071" (1.80mm)
Horizontal, 4 J-Lead
744212331
744212101
CMC 100UH 300MA 2LN 500 OHM SMD
Würth Elektronik
896
In Stock
1 : $6.20000
Cut Tape (CT)
1,000 : $4.53722
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
2
500 Ohms @ 60 MHz
100 µH @ 100 kHz
300mA
220mOhm
80V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.256" L x 0.142" W (6.50mm x 3.60mm)
0.071" (1.80mm)
Horizontal, 4 J-Lead
Showing
of 8

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.