Common Mode Chokes

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
ICM-0805
CMC 330MA 2LN 90 OHM SMD
Vishay Dale
2,686
In Stock
1 : $0.82000
Cut Tape (CT)
2,000 : $0.43660
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
330mA
350mOhm
50V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.057" (1.45mm)
Horizontal, 4 PC Pad
ICM-0805
CMC 280MA 2LN 370 OHM SMD
Vishay Dale
3,092
In Stock
1 : $0.92000
Cut Tape (CT)
2,000 : $0.49161
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
370 Ohms @ 100 MHz
280mA
450mOhm
50V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.057" (1.45mm)
Horizontal, 4 PC Pad
ICM-0805
CMC 370MA 2LN 120 OHM SMD
Vishay Dale
12
In Stock
1 : $0.82000
Cut Tape (CT)
2,000 : $0.50159
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
120 Ohms @ 100 MHz
370mA
300mOhm
50V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.057" (1.45mm)
Horizontal, 4 PC Pad
ICM-0805
CMC 400MA 2LN 67 OHM SMD
Vishay Dale
0
In Stock
Check Lead Time
1 : $0.93000
Cut Tape (CT)
2,000 : $0.50159
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
67 Ohms @ 100 MHz
400mA
250mOhm
50V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.057" (1.45mm)
Horizontal, 4 PC Pad
ICM-0805
CMC 450MA 2LN 30 OHM SMD
Vishay Dale
0
In Stock
Check Lead Time
2,000 : $0.53646
Tape & Reel (TR)
Tape & Reel (TR)
Active
Signal Line
2
30 Ohms @ 100 MHz
450mA
200mOhm
50V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.057" (1.45mm)
Horizontal, 4 PC Pad
ICM-0805
CMC 350MA 2LN 160 OHM SMD
Vishay Dale
0
In Stock
Check Lead Time
2,000 : $0.53646
Tape & Reel (TR)
Tape & Reel (TR)
Active
Signal Line
2
160 Ohms @ 100 MHz
350mA
350mOhm
50V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.057" (1.45mm)
Horizontal, 4 PC Pad
ICM-0805
CMC 330MA 2LN 180 OHM SMD
Vishay Dale
0
In Stock
Check Lead Time
2,000 : $0.53646
Tape & Reel (TR)
Tape & Reel (TR)
Active
Signal Line
2
180 Ohms @ 100 MHz
330mA
350mOhm
50V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.057" (1.45mm)
Horizontal, 4 PC Pad
ICM-0805
CMC 300MA 2LN 260 OHM SMD
Vishay Dale
0
In Stock
Check Lead Time
2,000 : $0.53646
Tape & Reel (TR)
Tape & Reel (TR)
Active
Signal Line
2
260 Ohms @ 100 MHz
300mA
400mOhm
50V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.057" (1.45mm)
Horizontal, 4 PC Pad
Showing
of 8

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.