Common Mode Chokes

Results: 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Impedance @ Frequency
90 Ohms @ 100 MHz160 Ohms @ 100 MHz260 Ohms @ 100 MHz600 Ohms @ 100 MHz1 kOhms @ 100 MHz
Current Rating (Max)
230mA260mA310mA340mA370mA
DC Resistance (DCR) (Max)
300mOhm400mOhm500mOhm800mOhm1Ohm
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
MFG_ICM1206ER900M
ICM1206ER900M
CMC 370MA 2LN 90 OHM SMD
Vishay Dale
2,767
In Stock
1 : $1.04000
Cut Tape (CT)
2,000 : $0.47029
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
370mA
300mOhm
50V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.083" (2.10mm)
Horizontal, 4 PC Pad
MFG_ICM1206ER900M
ICM1206ER601M
CMC 260MA 2LN 600 OHM SMD
Vishay Dale
6,628
In Stock
1 : $1.08000
Cut Tape (CT)
2,000 : $0.46850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
600 Ohms @ 100 MHz
260mA
800mOhm
50V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.083" (2.10mm)
Horizontal, 4 PC Pad
MFG_ICM1206ER900M
ICM1206ER102M
CMC 230MA 2LN 1K OHM SMD
Vishay Dale
581
In Stock
1 : $1.12000
Cut Tape (CT)
2,000 : $0.51220
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
1 kOhms @ 100 MHz
230mA
1Ohm
50V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.083" (2.10mm)
Horizontal, 4 PC Pad
CMC 340MA 2LN 160 OHM SMD
ICM1206ER161M
CMC 340MA 2LN 160 OHM SMD
Vishay Dale
0
In Stock
Check Lead Time
2,000 : $0.50226
Tape & Reel (TR)
Tape & Reel (TR)
Active
Signal Line
2
160 Ohms @ 100 MHz
340mA
400mOhm
50V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.083" (2.10mm)
Horizontal, 4 PC Pad
ICM1206ER261M
ICM1206ER261M
CMC 310MA 2LN 260 OHM SMD
Vishay Dale
0
In Stock
Check Lead Time
2,000 : $0.50226
Tape & Reel (TR)
Tape & Reel (TR)
Active
Signal Line
2
260 Ohms @ 100 MHz
310mA
500mOhm
50V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.083" (2.10mm)
Horizontal, 4 PC Pad
Showing
of 5

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.