Common Mode Chokes

Results: 30
Packaging
TrayTube
Inductance @ Frequency
500 µH @ 10 kHz820 µH @ 10 kHz1.1 mH @ 400 Hz1.2 mH @ 400 Hz1.8 mH @ 400 Hz2.3 mH @ 10 kHz2.5 mH @ 400 Hz3.3 mH @ 400 Hz3.5 mH @ 400 Hz3.6 mH @ 400 Hz3.9 mH @ 10 kHz4.5 mH @ 400 Hz
Current Rating (Max)
300mA500mA800mA1A1.2A1.5A2A3A4A5A
DC Resistance (DCR) (Max)
16mOhm (Typ)27mOhm (Typ)29mOhm (Typ)33mOhm (Typ)38mOhm (Typ)40mOhm (Typ)52mOhm53mOhm (Typ)62mOhm (Typ)72mOhm (Typ)79mOhm (Typ)115mOhm
Size / Dimension
0.827" L x 0.827" W (21.00mm x 21.00mm)0.945" L x 0.945" W (24.00mm x 24.00mm)1.102" L x 1.102" W (28.00mm x 28.00mm)1.417" L x 1.417" W (36.00mm x 36.00mm)
Height (Max)
0.740" (18.80mm)0.827" (21.00mm)0.941" (23.90mm)1.130" (28.70mm)
Stocking Options
Environmental Options
Media
Marketplace Product
30Results
Applied FiltersRemove All

Showing
of 30
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Inductance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
593
In Stock
1 : $6.17000
Tray
Tray
ActivePower Line22.3 mH @ 10 kHz4A40mOhm (Typ)-250V-25°C ~ 100°C---Through Hole1.102" L x 1.102" W (28.00mm x 28.00mm)0.941" (23.90mm)Horizontal, 4 PC Pin
1,261
In Stock
1 : $4.77000
Tray
Tray
ActivePower Line21.2 mH @ 400 Hz3A29mOhm (Typ)-250V-25°C ~ 100°C---Through Hole0.945" L x 0.945" W (24.00mm x 24.00mm)0.827" (21.00mm)Horizontal, 4 PC Pin
204
In Stock
1 : $4.82000
Tray
Tray
ActivePower Line2500 µH @ 10 kHz4A16mOhm (Typ)-250V-25°C ~ 100°C---Through Hole0.945" L x 0.945" W (24.00mm x 24.00mm)0.827" (21.00mm)Horizontal, 4 PC Pin
467
In Stock
1 : $6.25000
Tube
Tube
ActivePower Line275 mH @ 400 Hz1A880mOhm-250V-25°C ~ 100°C---Through Hole1.102" L x 1.102" W (28.00mm x 28.00mm)0.941" (23.90mm)Horizontal, 4 PC Pin
225
In Stock
1 : $10.69000
Tube
Tube
ActivePower Line290 mH @ 400 Hz1A628mOhm (Typ)-250V-25°C ~ 100°C---Through Hole1.417" L x 1.417" W (36.00mm x 36.00mm)1.130" (28.70mm)Horizontal, 4 PC Pin
552
In Stock
1 : $3.87000
Tray
Tray
ActivePower Line233 mH @ 400 Hz300mA1.78Ohm (Typ)-250V-25°C ~ 100°C---Through Hole0.827" L x 0.827" W (21.00mm x 21.00mm)0.740" (18.80mm)Horizontal, 4 PC Pin
507
In Stock
1 : $3.95000
Tube
Tube
ActivePower Line2820 µH @ 10 kHz2A38mOhm (Typ)-250V-25°C ~ 100°C---Through Hole0.827" L x 0.827" W (21.00mm x 21.00mm)0.740" (18.80mm)Horizontal, 4 PC Pin
328
In Stock
1 : $6.05000
Tray
Tray
ActivePower Line211 mH @ 10 kHz2A162mOhm (Typ)-250V-25°C ~ 100°C---Through Hole1.102" L x 1.102" W (28.00mm x 28.00mm)0.941" (23.90mm)Horizontal, 4 PC Pin
498
In Stock
1 : $6.25000
Tube
Tube
ActivePower Line227 mH @ 400 Hz1.5A282mOhm-250V-25°C ~ 100°C---Through Hole1.102" L x 1.102" W (28.00mm x 28.00mm)0.941" (23.90mm)Horizontal, 4 PC Pin
253
In Stock
1 : $6.29000
Tube
Tube
ActivePower Line215 mH @ 400 Hz2A196mOhm-250V-25°C ~ 100°C---Through Hole1.102" L x 1.102" W (28.00mm x 28.00mm)0.941" (23.90mm)Horizontal, 4 PC Pin
238
In Stock
1 : $6.36000
Tray
Tray
ActivePower Line29 mH @ 400 Hz3A115mOhm-250V-25°C ~ 100°C---Through Hole1.102" L x 1.102" W (28.00mm x 28.00mm)0.941" (23.90mm)Horizontal, 4 PC Pin
482
In Stock
1 : $6.41000
Tray
Tray
ActivePower Line23.5 mH @ 400 Hz4A52mOhm-250V-25°C ~ 100°C---Through Hole1.102" L x 1.102" W (28.00mm x 28.00mm)0.941" (23.90mm)Horizontal, 4 PC Pin
500
In Stock
1 : $6.13000
Tube
Tube
ActivePower Line25 mH @ 400 Hz3A79mOhm (Typ)-250V-25°C ~ 100°C---Through Hole1.102" L x 1.102" W (28.00mm x 28.00mm)0.941" (23.90mm)Horizontal, 4 PC Pin
51
In Stock
1 : $3.91000
Tray
Tray
ActivePower Line23.3 mH @ 400 Hz1.2A127mOhm (Typ)-250V-25°C ~ 100°C---Through Hole0.827" L x 0.827" W (21.00mm x 21.00mm)0.740" (18.80mm)Horizontal, 4 PC Pin
1
In Stock
1 : $11.11000
Tube
Tube
ActivePower Line23.6 mH @ 400 Hz5A33mOhm (Typ)-250V-25°C ~ 100°C---Through Hole1.417" L x 1.417" W (36.00mm x 36.00mm)1.130" (28.70mm)Horizontal, 4 PC Pin
0
In Stock
Check Lead Time
1 : $4.69000
Tray
Tray
ActivePower Line24.5 mH @ 400 Hz1.5A116mOhm (Typ)-250V-25°C ~ 100°C---Through Hole0.945" L x 0.945" W (24.00mm x 24.00mm)0.827" (21.00mm)Horizontal, 4 PC Pin
0
In Stock
Check Lead Time
1 : $3.87000
Tray
Tray
ActivePower Line218 mH @ 400 Hz500mA725mOhm (Typ)-250V-25°C ~ 100°C---Through Hole0.827" L x 0.827" W (21.00mm x 21.00mm)0.740" (18.80mm)Horizontal, 4 PC Pin
EH20-0.8-02-5M6
EH20-0.8-02-5M6
CMC 5.6MH 800MA 2LN TH
Schaffner EMC Inc.
0
In Stock
Check Lead Time
1 : $3.87000
Tube
Tube
ActivePower Line25.6 mH @ 400 Hz800mA245mOhm (Typ)-250V-25°C ~ 100°C---Through Hole0.827" L x 0.827" W (21.00mm x 21.00mm)0.740" (18.80mm)Horizontal, 4 PC Pin
0
In Stock
Check Lead Time
1 : $3.91000
Tray
Tray
ActivePower Line23.9 mH @ 10 kHz1A168mOhm (Typ)-250V-25°C ~ 100°C---Through Hole0.827" L x 0.827" W (21.00mm x 21.00mm)0.740" (18.80mm)Horizontal, 4 PC Pin
0
In Stock
Check Lead Time
1 : $3.91000
Tube
Tube
ActivePower Line21.8 mH @ 400 Hz1.5A72mOhm (Typ)-250V-25°C ~ 100°C---Through Hole0.827" L x 0.827" W (21.00mm x 21.00mm)0.740" (18.80mm)Horizontal, 4 PC Pin
0
In Stock
Check Lead Time
1 : $4.61000
Tube
Tube
ActivePower Line244 mH @ 400 Hz500mA1.25Ohm (Typ)-250V-25°C ~ 100°C---Through Hole0.945" L x 0.945" W (24.00mm x 24.00mm)0.827" (21.00mm)Horizontal, 4 PC Pin
0
In Stock
Check Lead Time
1 : $4.69000
Tray
Tray
ActivePower Line210 mH @ 10 kHz1A244mOhm (Typ)-250V-25°C ~ 100°C---Through Hole0.945" L x 0.945" W (24.00mm x 24.00mm)0.827" (21.00mm)Horizontal, 4 PC Pin
0
In Stock
Check Lead Time
1 : $4.74000
Tube
Tube
ActivePower Line22.5 mH @ 400 Hz2A62mOhm (Typ)-250V-25°C ~ 100°C---Through Hole0.945" L x 0.945" W (24.00mm x 24.00mm)0.827" (21.00mm)Horizontal, 4 PC Pin
0
In Stock
Check Lead Time
1 : $6.01000
Tube
Tube
ActivePower Line236 mH @ 400 Hz1A591mOhm (Typ)-250V-25°C ~ 100°C---Through Hole1.102" L x 1.102" W (28.00mm x 28.00mm)0.941" (23.90mm)Horizontal, 4 PC Pin
0
In Stock
Check Lead Time
1 : $6.25000
Tube
Tube
ActivePower Line21.1 mH @ 400 Hz5A27mOhm (Typ)-250V-25°C ~ 100°C---Through Hole1.102" L x 1.102" W (28.00mm x 28.00mm)0.941" (23.90mm)Horizontal, 4 PC Pin
Showing
of 30

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.