Common Mode Chokes

Results: 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Impedance @ Frequency
67 Ohms @ 100 MHz90 Ohms @ 100 MHz120 Ohms @ 100 MHz200 Ohms @ 100 MHz
Current Rating (Max)
100mA200mA250mA
DC Resistance (DCR) (Max)
800mOhm1Ohm3Ohm
Package / Case
0805 (2012 Metric)0805 (2012 Metric), 4 PC Pad
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
20,562
In Stock
1 : $0.41000
Cut Tape (CT)
5,000 : $0.16021
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
120 Ohms @ 100 MHz
200mA
1Ohm
5V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.024" (0.60mm)
0805 (2012 Metric), 4 PC Pad
3,525
In Stock
1 : $0.41000
Cut Tape (CT)
5,000 : $0.16021
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
200 Ohms @ 100 MHz
200mA
1Ohm
5V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.024" (0.60mm)
0805 (2012 Metric)
14,366
In Stock
1 : $0.47000
Cut Tape (CT)
5,000 : $0.14193
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
100mA
3Ohm
5V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.024" (0.60mm)
0805 (2012 Metric), 4 PC Pad
5,247
In Stock
1 : $0.41000
Cut Tape (CT)
5,000 : $0.16021
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
67 Ohms @ 100 MHz
250mA
800mOhm
5V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.024" (0.60mm)
0805 (2012 Metric), 4 PC Pad
822
In Stock
1 : $0.41000
Cut Tape (CT)
5,000 : $0.16021
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
250mA
800mOhm
5V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.024" (0.60mm)
0805 (2012 Metric)
Showing
of 5

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.