Common Mode Chokes

Results: 12
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
Power LineSignal Line
Impedance @ Frequency
200 Ohms @ 20 MHz600 Ohms @ 3 MHz600 Ohms @ 20 MHz800 Ohms @ 20 MHz1 kOhms @ 1 MHz1 kOhms @ 2 MHz1.5 kOhms @ 1 MHz1.5 kOhms @ 20 MHz3 kOhms @ 1 MHz4 kOhms @ 300 kHz5 kOhms @ 300 kHz
Inductance @ Frequency
10 µH @ 1 kHz25 µH @ 1 kHz40 µH @ 1 kHz50 µH @ 1 kHz250 µH @ 100 kHz470 µH @ 100 kHz500 µH @ 100 kHz1 mH @ 100 kHz2 mH @ 100 kHz4.7 mH @ 100 kHz6.5 mH @ 100 kHz
Current Rating (Max)
300mA400mA600mA800mA900mA1A1.1A1.2A1.6A-
DC Resistance (DCR) (Max)
80mOhm130mOhm140mOhm150mOhm160mOhm250mOhm310mOhm320mOhm420mOhm900mOhm1.05Ohm-
Voltage Rating - DC
80V-
Height (Max)
0.209" (5.30mm)0.248" (6.30mm)
Package / Case
3623 (9260 Metric), Array, 4 PC PadHorizontal, 4 PC Pad
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Inductance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
SRF0905A Series
SRF0905A-652Y
CMC 6.5MH 300MA 2LN SMD AEC-Q200
Bourns Inc.
3,866
In Stock
1 : $2.23000
Cut Tape (CT)
1,000 : $1.06748
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
5 kOhms @ 300 kHz
6.5 mH @ 100 kHz
300mA
1.05Ohm
80V
-
-40°C ~ 105°C
AEC-Q200
-
-
Surface Mount
0.362" L x 0.236" W (9.20mm x 6.00mm)
0.248" (6.30mm)
Horizontal, 4 PC Pad
SRF0905A Series
SRF0905A-500Y
CMC 50UH 800MA 2LN SMD AEC-Q200
Bourns Inc.
2,364
In Stock
1 : $2.23000
Cut Tape (CT)
1,000 : $1.06748
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
1.5 kOhms @ 20 MHz
50 µH @ 1 kHz
800mA
320mOhm
80V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.362" L x 0.236" W (9.20mm x 6.00mm)
0.248" (6.30mm)
Horizontal, 4 PC Pad
SRF0905A Series
SRF0905A-501Y
CMC 500UH 1A 2LN SMD AEC-Q200
Bourns Inc.
805
In Stock
1 : $2.23000
Cut Tape (CT)
1,000 : $1.06748
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
1 kOhms @ 1 MHz
500 µH @ 100 kHz
1A
150mOhm
80V
-
-40°C ~ 105°C
AEC-Q200
-
-
Surface Mount
0.362" L x 0.236" W (9.20mm x 6.00mm)
0.248" (6.30mm)
Horizontal, 4 PC Pad
SRF0905A Series
SRF0905A-100Y
CMC 10UH 1.6A 2LN SMD AEC-Q200
Bourns Inc.
6,527
In Stock
1 : $2.23000
Cut Tape (CT)
1,000 : $1.06748
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
200 Ohms @ 20 MHz
10 µH @ 1 kHz
1.6A
80mOhm
80V
-
-40°C ~ 105°C
AEC-Q200
-
-
Surface Mount
0.362" L x 0.236" W (9.20mm x 6.00mm)
0.248" (6.30mm)
Horizontal, 4 PC Pad
SRF0905A Series
SRF0905A-472Y
CMC 4.7MH 400MA 2LN SMD AEC-Q200
Bourns Inc.
6,208
In Stock
1 : $2.23000
Cut Tape (CT)
1,000 : $1.06748
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
4 kOhms @ 300 kHz
4.7 mH @ 100 kHz
400mA
900mOhm
80V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.362" L x 0.236" W (9.20mm x 6.00mm)
0.248" (6.30mm)
Horizontal, 4 PC Pad
SRF0905A Series
SRF0905A-202Y
CMC 2MH 600MA 2LN SMD AEC-Q200
Bourns Inc.
5,130
In Stock
1 : $2.23000
Cut Tape (CT)
1,000 : $1.06748
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
3 kOhms @ 1 MHz
2 mH @ 100 kHz
600mA
420mOhm
80V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.362" L x 0.236" W (9.20mm x 6.00mm)
0.248" (6.30mm)
Horizontal, 4 PC Pad
SRF0905A Series
SRF0905A-102Y
CMC 1MH 800MA 2LN SMD AEC-Q200
Bourns Inc.
4,865
In Stock
1 : $2.23000
Cut Tape (CT)
1,000 : $1.06748
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
1.5 kOhms @ 1 MHz
1 mH @ 100 kHz
800mA
310mOhm
80V
-
-40°C ~ 105°C
AEC-Q200
-
-
Surface Mount
0.362" L x 0.236" W (9.20mm x 6.00mm)
0.248" (6.30mm)
Horizontal, 4 PC Pad
SRF0905A Series
SRF0905A-471Y
CMC 470UH 1.1A 2LN SMD AEC-Q200
Bourns Inc.
791
In Stock
1 : $2.23000
Cut Tape (CT)
1,000 : $1.06748
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
1 kOhms @ 2 MHz
470 µH @ 100 kHz
1.1A
140mOhm
80V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.362" L x 0.236" W (9.20mm x 6.00mm)
0.248" (6.30mm)
Horizontal, 4 PC Pad
SRF0905A Series
SRF0905A-251Y
CMC 250UH 1.2A 2LN SMD AEC-Q200
Bourns Inc.
665
In Stock
1 : $2.23000
Cut Tape (CT)
1,000 : $1.06748
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
600 Ohms @ 3 MHz
250 µH @ 100 kHz
1.2A
130mOhm
80V
-
-40°C ~ 105°C
AEC-Q200
-
-
Surface Mount
0.362" L x 0.236" W (9.20mm x 6.00mm)
0.248" (6.30mm)
Horizontal, 4 PC Pad
SRF0905A Series
SRF0905A-250Y
CMC 25UH 1A 2LN SMD AEC-Q200
Bourns Inc.
650
In Stock
1 : $2.23000
Cut Tape (CT)
1,000 : $1.06748
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
600 Ohms @ 20 MHz
25 µH @ 1 kHz
1A
160mOhm
80V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.362" L x 0.236" W (9.20mm x 6.00mm)
0.248" (6.30mm)
Horizontal, 4 PC Pad
SRF0905A Series
SRF0905A-400Y
CMC 40UH 900MA 2LN SMD AEC-Q200
Bourns Inc.
3,592
In Stock
1 : $2.23000
Cut Tape (CT)
1,000 : $1.06748
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
800 Ohms @ 20 MHz
40 µH @ 1 kHz
900mA
250mOhm
80V
-
-40°C ~ 105°C
AEC-Q200
-
-
Surface Mount
0.362" L x 0.236" W (9.20mm x 6.00mm)
0.248" (6.30mm)
Horizontal, 4 PC Pad
CMC 2LN SMD AEC-Q200
SRF0905A-151M
CMC 2LN SMD AEC-Q200
Bourns Inc.
0
In Stock
Check Lead Time
2,000 : $1.06748
Tape & Reel (TR)
Tape & Reel (TR)
Active
Power Line
2
-
-
-
-
-
-
-40°C ~ 105°C
AEC-Q200
-
-
Surface Mount
0.362" L x 0.236" W (9.20mm x 6.00mm)
0.209" (5.30mm)
3623 (9260 Metric), Array, 4 PC Pad
Showing
of 12

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.