Common Mode Chokes

Results: 12
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-Key
Impedance @ Frequency
100 Ohms @ 100 MHz250 Ohms @ 100 MHz400 Ohms @ 100 MHz850 Ohms @ 100 MHz1.7 kOhms @ 100 MHz2.2 kOhms @ 100 MHz2.4 kOhms @ 100 MHz
Current Rating (Max)
1.1A1.4A1.5A1.9A2.1A2.6A3.1A
DC Resistance (DCR) (Max)
22.4mOhm33.6mOhm42mOhm56mOhm84mOhm105mOhm168mOhm
Size / Dimension
0.157" Dia x 0.157" W (4.00mm x 4.00mm)0.157" L x 0.157" W (4.00mm x 4.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
DLW44S-SERIES
DLW44SM172SK2L
CMC 1.5A 2LN 1.7KOHM SMD
Murata Electronics
0
In Stock
1 : $3.53000
Cut Tape (CT)
1,000 : $1.76436
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
1.7 kOhms @ 100 MHz
1.5A
84mOhm
60V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.059" (1.50mm)
Horizontal, 4 PC Pad
DLW44S-SERIES
DLW44SM101SK2L
CMC 3.1A 2LN 100 OHM SMD
Murata Electronics
0
In Stock
1 : $3.53000
Cut Tape (CT)
1,000 : $1.76436
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
100 Ohms @ 100 MHz
3.1A
22.4mOhm
60V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.059" (1.50mm)
Horizontal, 4 PC Pad
DLW44SM302SK2L
DLW44SM302SK2L
CMC 1.1A 2LN 2.2KOHM SMD
Murata Electronics
0
In Stock
1 : $3.53000
Cut Tape (CT)
1,000 : $1.76436
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
2.2 kOhms @ 100 MHz
1.1A
168mOhm
60V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.059" (1.50mm)
Horizontal, 4 PC Pad
DLW44SN
DLW44SM242SK2L
CMC 1.4A 2LN 2.4KOHM SMD
Murata Electronics
0
In Stock
1 : $3.53000
Cut Tape (CT)
1,000 : $1.76436
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
2.4 kOhms @ 100 MHz
1.4A
105mOhm
60V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.059" (1.50mm)
Horizontal, 4 PC Pad
DLW44S-SERIES
DLW44SM401SK2L
CMC 2.1A 2LN 400 OHM SMD
Murata Electronics
0
In Stock
1 : $3.53000
Cut Tape (CT)
1,000 : $1.76436
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
400 Ohms @ 100 MHz
2.1A
42mOhm
60V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.059" (1.50mm)
Horizontal, 4 PC Pad
0
In Stock
1 : $3.53000
Cut Tape (CT)
1,000 : $1.76436
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
850 Ohms @ 100 MHz
1.9A
56mOhm
60V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.059" (1.50mm)
Horizontal, 4 PC Pad
DLW44S-SERIES
DLW44SM251SK2L
CMC 2.6A 2LN 250 OHM SMD
Murata Electronics
0
In Stock
1 : $3.53000
Cut Tape (CT)
1,000 : $1.76436
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
250 Ohms @ 100 MHz
2.6A
33.6mOhm
60V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.059" (1.50mm)
Horizontal, 4 PC Pad
DLW44S-SERIES
DLW44SN302SK2L
CMC 1.1A 2LN 2.2K OHM SMD
Murata Electronics
2
In Stock
1 : $2.85000
Cut Tape (CT)
1,000 : $1.42490
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
Power Line
2
2.2 kOhms @ 100 MHz
1.1A
168mOhm
60V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.157" Dia x 0.157" W (4.00mm x 4.00mm)
0.059" (1.50mm)
Horizontal, 4 PC Pad
DLW44S-SERIES
DLW44SN172SK2L
CMC 1.5A 2LN 1.7K OHM SMD
Murata Electronics
0
In Stock
1 : $2.85000
Cut Tape (CT)
1,000 : $1.42490
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
Power Line
2
1.7 kOhms @ 100 MHz
1.5A
84mOhm
60V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.157" Dia x 0.157" W (4.00mm x 4.00mm)
0.059" (1.50mm)
Horizontal, 4 PC Pad
DLW44S-SERIES
DLW44SN242SK2L
CMC 1.4A 2LN 2.4K OHM SMD
Murata Electronics
0
In Stock
1 : $2.85000
Cut Tape (CT)
1,000 : $1.42490
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
Power Line
2
2.4 kOhms @ 100 MHz
1.4A
105mOhm
60V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.157" Dia x 0.157" W (4.00mm x 4.00mm)
0.059" (1.50mm)
Horizontal, 4 PC Pad
DLW44S-SERIES
DLW44SN401SK2L
CMC 2.1A 2LN 400 OHM SMD
Murata Electronics
0
In Stock
1 : $2.85000
Cut Tape (CT)
1,000 : $1.42490
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
Power Line
2
400 Ohms @ 100 MHz
2.1A
42mOhm
60V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.157" Dia x 0.157" W (4.00mm x 4.00mm)
0.059" (1.50mm)
Horizontal, 4 PC Pad
DLW44S-SERIES
DLW44SN851SK2L
CMC 1.9A 2LN 850 OHM SMD
Murata Electronics
0
In Stock
1 : $2.85000
Cut Tape (CT)
1,000 : $1.42490
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
Power Line
2
850 Ohms @ 100 MHz
1.9A
56mOhm
60V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.157" Dia x 0.157" W (4.00mm x 4.00mm)
0.059" (1.50mm)
Horizontal, 4 PC Pad
Showing
of 12

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.