Common Mode Chokes

Results: 7
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Impedance @ Frequency
24 Ohms @ 100 MHz50 Ohms @ 100 MHz90 Ohms @ 100 MHz120 Ohms @ 100 MHz200 Ohms @ 100 MHz
Current Rating (Max)
130mA140mA160mA
DC Resistance (DCR) (Max)
1.5Ohm2Ohm2.5Ohm3Ohm
Package / Case
0804 (2010 Metric), 8 Lead0804 (2010 Metric), Array, 8 PC Pad
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
7,300
In Stock
1 : $0.83000
Cut Tape (CT)
5,000 : $0.35434
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
4
90 Ohms @ 100 MHz
130mA
3Ohm
5V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.079" L x 0.039" W (2.00mm x 1.00mm)
0.024" (0.60mm)
0804 (2010 Metric), 8 Lead
6,406
In Stock
1 : $1.11000
Cut Tape (CT)
5,000 : $0.47089
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
4
200 Ohms @ 100 MHz
130mA
2.5Ohm
5V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.079" L x 0.039" W (2.00mm x 1.00mm)
0.024" (0.60mm)
0804 (2010 Metric), 8 Lead
3,492
In Stock
1 : $1.11000
Cut Tape (CT)
5,000 : $0.47089
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
4
90 Ohms @ 100 MHz
160mA
1.5Ohm
5V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.079" L x 0.039" W (2.00mm x 1.00mm)
0.024" (0.60mm)
0804 (2010 Metric), 8 Lead
8,413
In Stock
1 : $0.75000
Cut Tape (CT)
5,000 : $0.38098
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
4
120 Ohms @ 100 MHz
140mA
2Ohm
5V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.079" L x 0.039" W (2.00mm x 1.00mm)
0.024" (0.60mm)
0804 (2010 Metric), 8 Lead
2,886
In Stock
1 : $0.83000
Cut Tape (CT)
5,000 : $0.35434
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
4
24 Ohms @ 100 MHz
160mA
1.5Ohm
5V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.079" L x 0.039" W (2.00mm x 1.00mm)
0.024" (0.60mm)
0804 (2010 Metric), 8 Lead
0
In Stock
Active
Tape & Reel (TR)
Active
Signal Line
4
50 Ohms @ 100 MHz
160mA
1.5Ohm
5V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.079" L x 0.039" W (2.00mm x 1.00mm)
0.024" (0.60mm)
0804 (2010 Metric), Array, 8 PC Pad
0
In Stock
Active
Tape & Reel (TR)
Active
Signal Line
4
90 Ohms @ 100 MHz
130mA
2.5Ohm
5V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.079" L x 0.039" W (2.00mm x 1.00mm)
0.024" (0.60mm)
0804 (2010 Metric), Array, 8 PC Pad
Showing
of 7

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.