Common Mode Chokes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42,860 In Stock | 1 : $3.46000 Cut Tape (CT) 300 : $2.06917 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 2 | 500 Ohms @ 10 MHz | 1.8A | 22.1mOhm | 80V | - | -55°C ~ 150°C | - | - | - | Surface Mount | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.197" (5.00mm) | Vertical, 4 PC Pad | |||
4,420 In Stock | 1 : $3.46000 Cut Tape (CT) 300 : $2.06917 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 2 | 300 Ohms @ 10 MHz | 2.2A | 11mOhm (Typ) | 80V | - | -55°C ~ 150°C | AEC-Q200 | - | - | Surface Mount | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.197" (5.00mm) | Vertical, 4 PC Pad | |||
68 In Stock | 1 : $3.43000 Cut Tape (CT) 300 : $2.06917 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 2 | 200 Ohms @ 10 MHz | 2.4A | 9.1mOhm | 80V | - | -55°C ~ 150°C | AEC-Q200 | - | - | Surface Mount | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.197" (5.00mm) | Vertical, 4 PC Pad | |||
0 In Stock Check Lead Time | 1 : $3.43000 Cut Tape (CT) 300 : $2.06917 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 2 | 100 Ohms @ 10 MHz | 2.9A | 5mOhm (Typ) | 80V | - | -55°C ~ 150°C | AEC-Q200 | - | - | Surface Mount | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.197" (5.00mm) | Vertical, 4 PC Pad |