Common Mode Chokes

Results: 34
Stocking Options
Environmental Options
Media
Exclude
34Results
Applied FiltersRemove All

Showing
of 34
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
DLW5B
CMC 1.5A 2LN 1.4 KOHM SMD
Murata Electronics
11,062
In Stock
1 : $1.49000
Cut Tape (CT)
700 : $0.86833
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
2
1.4 kOhms @ 100 MHz
1.5A
56mOhm
50V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.098" (2.50mm)
Horizontal, 4 PC Pad
DLW5B
CMC 6A 2LN 100 OHM SMD
Murata Electronics
2,779
In Stock
1 : $1.49000
Cut Tape (CT)
700 : $0.86833
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
2
100 Ohms @ 100 MHz
6A
13mOhm
50V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.098" (2.50mm)
Horizontal, 4 PC Pad
DLW5B
CMC 4A 2LN 500 OHM SMD
Murata Electronics
1,467
In Stock
1 : $1.52000
Cut Tape (CT)
700 : $0.86833
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
2
500 Ohms @ 100 MHz
4A
27mOhm
50V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.098" (2.50mm)
Horizontal, 4 PC Pad
DLW5BS Series
CMC 2A 2LN 350 OHM SMD
Murata Electronics
1,800
In Stock
1 : $2.59000
Cut Tape (CT)
400 : $1.55878
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
2
350 Ohms @ 100 MHz
2A
40mOhm
50V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.177" (4.50mm)
Horizontal, 4 PC Pad
DLW5B
CMC 2.5A 2LN 1 KOHM SMD
Murata Electronics
3,835
In Stock
1 : $1.49000
Cut Tape (CT)
700 : $0.86833
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
1 kOhms @ 100 MHz
2.5A
34mOhm
100V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.098" (2.50mm)
Horizontal, 4 PC Pad
DLW5B
CMC 5A 2LN 250 OHM SMD
Murata Electronics
2,464
In Stock
1 : $1.52000
Cut Tape (CT)
700 : $0.86833
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
2
250 Ohms @ 100 MHz
5A
20mOhm
50V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.197" Dia x 0.197" T (5.00mm x 5.00mm)
0.098" (2.50mm)
Horizontal, 4 PC Pad
DLW5B
CMC 3A 2LN 250 OHM SMD
Murata Electronics
5,961
In Stock
1 : $1.71000
Cut Tape (CT)
700 : $0.97704
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
2
250 Ohms @ 100 MHz
3A
20mOhm
125V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.098" (2.50mm)
Horizontal, 4 PC Pad
DLW5BS Series
CMC 1.5A 2LN 1 KOHM SMD
Murata Electronics
2,159
In Stock
1 : $2.55000
Cut Tape (CT)
400 : $1.55878
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
2
1 kOhms @ 100 MHz
1.5A
60mOhm
50V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.177" (4.50mm)
Horizontal, 4 PC Pad
DLW5BS Series
CMC 5A 2LN 190 OHM SMD
Murata Electronics
625
In Stock
1 : $2.55000
Cut Tape (CT)
400 : $1.55878
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
2
190 Ohms @ 100 MHz
5A
20mOhm
50V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.177" (4.50mm)
Horizontal, 4 PC Pad
DLW5BS Series
CMC 500MA 2LN 3 KOHM SMD
Murata Electronics
3,713
In Stock
1 : $2.59000
Cut Tape (CT)
400 : $1.55878
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
2
3 kOhms @ 100 MHz
500mA
300mOhm
50V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.177" (4.50mm)
Horizontal, 4 PC Pad
DLW5BS Series
CMC 1A 2LN 1.5 KOHM SMD
Murata Electronics
1,004
In Stock
1 : $2.59000
Cut Tape (CT)
400 : $1.55878
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
2
1.5 kOhms @ 100 MHz
1A
100mOhm
50V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.177" (4.50mm)
Horizontal, 4 PC Pad
DLW5BS Series
CMC 1A 2LN 500 OHM SMD
Murata Electronics
240
In Stock
1 : $2.78000
Cut Tape (CT)
400 : $1.70585
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
2
500 Ohms @ 100 MHz
1A
230mOhm
50V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.177" (4.50mm)
Horizontal, 4 PC Pad
DLW5BS Series
CMC 2A 2LN 800 OHM SMD
Murata Electronics
197
In Stock
1 : $2.78000
Cut Tape (CT)
400 : $1.70585
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
2
800 Ohms @ 100 MHz
2A
56mOhm
50V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.177" (4.50mm)
Horizontal, 4 PC Pad
DLW5BS Series
CMC 1.4A 2LN 600 OHM SMD
Murata Electronics
671
In Stock
1 : $2.78000
Cut Tape (CT)
400 : $1.70585
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
2
600 Ohms @ 100 MHz
1.4A
120mOhm
50V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.177" (4.50mm)
Horizontal, 4 PC Pad
DLW5BSZ601TQ2L
CMC 1A 2LN 600 OHM SMD
Murata Electronics
320
In Stock
1 : $3.83000
Cut Tape (CT)
400 : $1.96375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
600 Ohms @ 100 MHz
1A
120mOhm
50V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.177" (4.50mm)
Horizontal, 4 PC Pad
DLW5B
CMC 4A 2LN 500 OHM SMD
Murata Electronics
922
In Stock
1 : $1.49000
Cut Tape (CT)
700 : $0.86833
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
2
500 Ohms @ 100 MHz
4A
27mOhm
50V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.098" (2.50mm)
Horizontal, 4 PC Pad
DLW5B
CMC 2A 2LN 1 KOHM SURFACE MOUNT
Murata Electronics
641
In Stock
1 : $1.49000
Cut Tape (CT)
700 : $0.86833
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
2
1 kOhms @ 100 MHz
2A
34mOhm
50V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.098" (2.50mm)
Horizontal, 4 PC Pad
DLW5B
CMC 6A 2LN 100 OHM SMD
Murata Electronics
324
In Stock
1 : $1.49000
Cut Tape (CT)
700 : $0.86833
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
2
100 Ohms @ 100 MHz
6A
13mOhm
50V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.098" (2.50mm)
Horizontal, 4 PC Pad
DLW5B
CMC 5A 2LN 250 OHM SMD
Murata Electronics
280
In Stock
1 : $1.49000
Cut Tape (CT)
700 : $0.86833
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
2
250 Ohms @ 100 MHz
5A
20mOhm
50V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.098" (2.50mm)
Horizontal, 4 PC Pad
DLW5B
CMC 2A 2LN 1.4 KOHM SMD
Murata Electronics
132
In Stock
1 : $1.49000
Cut Tape (CT)
700 : $0.86833
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
2
1.4 kOhms @ 100 MHz
2A
56mOhm
50V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.098" (2.50mm)
Horizontal, 4 PC Pad
DLW5BSZ801TQ2L
CMC 1.5A 2LN 800 OHM SMD
Murata Electronics
4
In Stock
1 : $3.21000
Cut Tape (CT)
400 : $1.96375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
800 Ohms @ 100 MHz
1.5A
56mOhm
50V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.177" (4.50mm)
Horizontal, 4 PC Pad
DLW5B
CMC 5A 2LN 250 OHM SMD
Murata Electronics
0
In Stock
700 : $0.90709
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Power, Signal Line
2
250 Ohms @ 100 MHz
5A
14mOhm (Typ)
50V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.098" (2.50mm)
Horizontal, 4 J-Lead
DLW5B
CMC 4A 2LN 500 OHM SMD
Murata Electronics
0
In Stock
700 : $0.90709
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Power, Signal Line
2
500 Ohms @ 100 MHz
4A
19mOhm (Typ)
50V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.098" (2.50mm)
Horizontal, 4 J-Lead
DLW5BS Series
CMC 2A 2LN 350 OHM SMD
Murata Electronics
0
In Stock
400 : $3.47420
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Power, Signal Line
2
350 Ohms @ 100 MHz
2A
40mOhm
50V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.177" (4.50mm)
Horizontal, 4 PC Pad
DLW5BS Series
CMC 1.5A 2LN 1 KOHM SMD
Murata Electronics
0
In Stock
400 : $3.47420
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Power, Signal Line
2
1 kOhms @ 100 MHz
1.5A
60mOhm
50V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.177" (4.50mm)
Horizontal, 4 PC Pad
Showing
of 34

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.