Common Mode Chokes

Results: 26
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Number of Lines
246
Impedance @ Frequency
25 Ohms @ 100 MHz30 Ohms @ 100 MHz35 Ohms @ 100 MHz65 Ohms @ 100 MHz75 Ohms @ 100 MHz90 Ohms @ 100 MHz100 Ohms @ 100 MHz120 Ohms @ 100 MHz180 Ohms @ 100 MHz
Current Rating (Max)
50mA100mA110mA120mA130mA150mA160mA200mA250mA
DC Resistance (DCR) (Max)
4Ohm5Ohm6Ohm10Ohm14Ohm
Size / Dimension
0.025" L x 0.022" W (0.64mm x 0.57mm)0.034" L x 0.026" W (0.87mm x 0.67mm)0.050" L x 0.039" W (1.27mm x 1.00mm)0.063" L x 0.032" W (1.60mm x 0.80mm)0.079" L x 0.047" W (2.00mm x 1.20mm)0.120" L x 0.033" W (3.05mm x 0.85mm)
Height (Max)
0.015" (0.38mm)0.022" (0.55mm)0.024" (0.60mm)0.026" (0.65mm)0.033" (0.85mm)
Package / Case
0202 (0605 Metric), 4 Lead0302 (0806 Metric), 4 Lead0504 (1210 Metric), 4 Lead0603 (1608 Metric), 8 Lead0805 (2012 Metric), 4 Lead0805 (2012 Metric), 8 Lead1203 (3008 Metric), 12 Lead
Stocking Options
Environmental Options
Media
Marketplace Product
26Results
Applied FiltersRemove All

Showing
of 26
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
LCF Series
LCF080602A900TG
CMC 100MA 2LN 90 OHM SMD
Littelfuse Inc.
16,225
In Stock
1 : $0.24000
Cut Tape (CT)
10,000 : $0.07892
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
100mA
6Ohm
-
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.034" L x 0.026" W (0.87mm x 0.67mm)
0.022" (0.55mm)
0302 (0806 Metric), 4 Lead
LCF Series
LCF201202A900TG
CMC 100MA 2LN 90 OHM SMD
Littelfuse Inc.
11,457
In Stock
1 : $0.46000
Cut Tape (CT)
4,000 : $0.18247
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
100mA
4Ohm
-
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.033" (0.85mm)
0805 (2012 Metric), 4 Lead
LCF Series
LCF121002B900TG
CMC 130MA 2LN 90 OHM SMD
Littelfuse Inc.
11,320
In Stock
1 : $0.80000
Cut Tape (CT)
4,000 : $0.28175
Tape & Reel (TR)
4,000 : $0.31653
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
130mA
4Ohm
-
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.050" L x 0.039" W (1.27mm x 1.00mm)
0.026" (0.65mm)
0504 (1210 Metric), 4 Lead
LCF Series
LCF080602A750TG
CMC 100MA 2LN 75 OHM SMD
Littelfuse Inc.
19,869
In Stock
1 : $0.30000
Cut Tape (CT)
10,000 : $0.10252
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
75 Ohms @ 100 MHz
100mA
5Ohm
-
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.034" L x 0.026" W (0.87mm x 0.67mm)
0.022" (0.55mm)
0302 (0806 Metric), 4 Lead
LCF Series
LCF080602B750TG
CMC 110MA 2LN 75 OHM SMD
Littelfuse Inc.
20,099
In Stock
1 : $0.33000
Cut Tape (CT)
10,000 : $0.11407
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
75 Ohms @ 100 MHz
110mA
5Ohm
-
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.034" L x 0.026" W (0.87mm x 0.67mm)
0.022" (0.55mm)
0302 (0806 Metric), 4 Lead
LCF Series
LCF080602A250TG
CMC 100MA 2LN 25 OHM SMD
Littelfuse Inc.
17,648
In Stock
1 : $0.46000
Cut Tape (CT)
10,000 : $0.16987
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
25 Ohms @ 100 MHz
100mA
5Ohm
-
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.034" L x 0.026" W (0.87mm x 0.67mm)
0.022" (0.55mm)
0302 (0806 Metric), 4 Lead
LCF Series
LCF121002A350TG
CMC 100MA 2LN 35 OHM SMD
Littelfuse Inc.
7,135
In Stock
1 : $0.47000
Cut Tape (CT)
4,000 : $0.16372
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
35 Ohms @ 100 MHz
100mA
4Ohm
-
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.050" L x 0.039" W (1.27mm x 1.00mm)
0.026" (0.65mm)
0504 (1210 Metric), 4 Lead
LCF Series
LCF121002B350TG
CMC 200MA 2LN 35 OHM SMD
Littelfuse Inc.
6,032
In Stock
1 : $0.53000
Cut Tape (CT)
4,000 : $0.21165
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
35 Ohms @ 100 MHz
200mA
4Ohm
-
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.050" L x 0.039" W (1.27mm x 1.00mm)
0.026" (0.65mm)
0504 (1210 Metric), 4 Lead
LCF Series
LCF121002S750TG
CMC 100MA 2LN 75 OHM SMD
Littelfuse Inc.
2,249
In Stock
1 : $0.60000
Cut Tape (CT)
4,000 : $0.26355
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
75 Ohms @ 100 MHz
100mA
4Ohm
-
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.050" L x 0.039" W (1.27mm x 1.00mm)
0.026" (0.65mm)
0504 (1210 Metric), 4 Lead
LCF Series
LCF080602G900TG
CMC 100MA 2LN 90 OHM SMD
Littelfuse Inc.
19,267
In Stock
1 : $0.86000
Cut Tape (CT)
10,000 : $0.35625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
100mA
14Ohm
-
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.034" L x 0.026" W (0.87mm x 0.67mm)
0.022" (0.55mm)
0302 (0806 Metric), 4 Lead
LCF Series
LCF121002C900TG
CMC 150MA 2LN 90 OHM SMD
Littelfuse Inc.
7,428
In Stock
1 : $0.86000
Cut Tape (CT)
4,000 : $0.38082
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
150mA
4Ohm
-
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.050" L x 0.039" W (1.27mm x 1.00mm)
0.026" (0.65mm)
0504 (1210 Metric), 4 Lead
LCF Series
LCF121002D900TG
CMC 160MA 2LN 90 OHM SMD
Littelfuse Inc.
7,715
In Stock
1 : $0.93000
Cut Tape (CT)
4,000 : $0.40983
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
160mA
4Ohm
-
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.050" L x 0.039" W (1.27mm x 1.00mm)
0.026" (0.65mm)
0504 (1210 Metric), 4 Lead
LCF Series
LCF060502B650TG
CMC 130MA 2LN 65 OHM SMD
Littelfuse Inc.
17,296
In Stock
1 : $0.94000
Cut Tape (CT)
10,000 : $0.39304
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
65 Ohms @ 100 MHz
130mA
10Ohm
-
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.025" L x 0.022" W (0.64mm x 0.57mm)
0.015" (0.38mm)
0202 (0605 Metric), 4 Lead
LCF Series
LCF060502A650TG
CMC 50MA 2LN 65 OHM SMD
Littelfuse Inc.
3,882
In Stock
1 : $0.94000
Cut Tape (CT)
10,000 : $0.39304
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
65 Ohms @ 100 MHz
50mA
10Ohm
-
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.025" L x 0.022" W (0.64mm x 0.57mm)
0.015" (0.38mm)
0202 (0605 Metric), 4 Lead
LCF Series
LCF201204A101TG
CMC 100MA 4LN 100 OHM SMD
Littelfuse Inc.
2,619
In Stock
1 : $1.60000
Cut Tape (CT)
4,000 : $0.73659
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
4
100 Ohms @ 100 MHz
100mA
4Ohm
-
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.033" (0.85mm)
0805 (2012 Metric), 8 Lead
LCF Series
LCF201204B101TG
CMC 120MA 4LN 100 OHM SMD
Littelfuse Inc.
8,090
In Stock
1 : $2.07000
Cut Tape (CT)
4,000 : $0.95785
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
4
100 Ohms @ 100 MHz
120mA
4Ohm
-
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.033" (0.85mm)
0805 (2012 Metric), 8 Lead
LCF Series
LCF201204C101TG
CMC 130MA 4LN 100 OHM SMD
Littelfuse Inc.
7,780
In Stock
1 : $2.14000
Cut Tape (CT)
4,000 : $0.98616
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
4
100 Ohms @ 100 MHz
130mA
4Ohm
-
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.033" (0.85mm)
0805 (2012 Metric), 8 Lead
LCF Series
LCF121002A900TG
CMC 100MA 2LN 90 OHM SMD
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : $0.69000
Cut Tape (CT)
4,000 : $0.33681
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
100mA
4Ohm
-
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.050" L x 0.039" W (1.27mm x 1.00mm)
0.026" (0.65mm)
0504 (1210 Metric), 4 Lead
LCF Series
LCF201204A181TG
CMC 100MA 4LN 180 OHM SMD
Littelfuse Inc.
0
In Stock
4,000 : $2.88671
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Signal Line
4
180 Ohms @ 100 MHz
100mA
4Ohm
-
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.033" (0.85mm)
0805 (2012 Metric), 8 Lead
LCF Series
LCF300806A750TG
CMC 100MA 6LN 75 OHM SMD
Littelfuse Inc.
0
In Stock
4,000 : $4.21904
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Signal Line
6
75 Ohms @ 100 MHz
100mA
6Ohm
-
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.120" L x 0.033" W (3.05mm x 0.85mm)
0.024" (0.60mm)
1203 (3008 Metric), 12 Lead
LCF Series
LCF160804A750TG
CMC 100MA 4LN 75 OHM SMD
Littelfuse Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Signal Line
4
75 Ohms @ 100 MHz
100mA
6Ohm
-
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.063" L x 0.032" W (1.60mm x 0.80mm)
0.022" (0.55mm)
0603 (1608 Metric), 8 Lead
LCF Series
LCF121002A650TG
CMC 100MA 2LN 65 OHM SMD
Littelfuse Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Signal Line
2
65 Ohms @ 100 MHz
100mA
4Ohm
-
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.050" L x 0.039" W (1.27mm x 1.00mm)
0.026" (0.65mm)
0504 (1210 Metric), 4 Lead
LCF Series
LCF121002B650TG
CMC 250MA 2LN 65 OHM SMD
Littelfuse Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Signal Line
2
65 Ohms @ 100 MHz
250mA
4Ohm
-
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.050" L x 0.039" W (1.27mm x 1.00mm)
0.026" (0.65mm)
0504 (1210 Metric), 4 Lead
LCF Series
LCF121002A750TG
CMC 100MA 2LN 75 OHM SMD
Littelfuse Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Signal Line
2
75 Ohms @ 100 MHz
100mA
4Ohm
-
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.050" L x 0.039" W (1.27mm x 1.00mm)
0.026" (0.65mm)
0504 (1210 Metric), 4 Lead
LCF Series
LCF201202A121TG
CMC 100MA 2LN 120 OHM SMD
Littelfuse Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Signal Line
2
120 Ohms @ 100 MHz
100mA
4Ohm
-
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.033" (0.85mm)
0805 (2012 Metric), 4 Lead
Showing
of 26

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.