Common Mode Chokes

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Inductance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
SRF7035A-30xY
SRF7035A-301Y
CMC 4UH 5A 2LN 300OHM SMD
Bourns Inc.
5,305
In Stock
1 : $2.56000
Cut Tape (CT)
1,200 : $1.40290
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
300 Ohms @ 100 MHz
4 µH @ 100 kHz
5A
10mOhm
80V
-
-40°C ~ 125°C
AEC-Q200
-
-
Surface Mount
0.276" L x 0.236" W (7.00mm x 6.00mm)
0.138" (3.50mm)
Horizontal, 4 J-Lead
SRF7035A-102Y-VIEW-A
SRF7035A-701Y
CMC 7UH 4A 2LN 700OHM SMD
Bourns Inc.
3,957
In Stock
1 : $2.56000
Cut Tape (CT)
1,200 : $1.40290
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
700 Ohms @ 100 MHz
7 µH @ 100 kHz
4A
15mOhm
80V
-
-40°C ~ 125°C
AEC-Q200
-
-
Surface Mount
0.276" L x 0.236" W (7.00mm x 6.00mm)
0.138" (3.50mm)
Horizontal, 4 J-Lead
SRF7035A-30xY
SRF7035A-302Y
CMC 22.6UH 1.2A 2LN 3KOHM SMD
Bourns Inc.
1,165
In Stock
1 : $2.56000
Cut Tape (CT)
1,200 : $1.40290
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
3 kOhms @ 100 MHz
22.6 µH @ 100 kHz
1.2A
72mOhm
80V
-
-40°C ~ 125°C
AEC-Q200
-
-
Surface Mount
0.276" L x 0.236" W (7.00mm x 6.00mm)
0.138" (3.50mm)
Horizontal, 4 J-Lead
SRF7035A-102Y-VIEW-A
SRF7035A-132Y
CMC 10.4UH 2.5A 2LN 1.3KOHM SMD
Bourns Inc.
0
In Stock
Check Lead Time
1 : $2.56000
Cut Tape (CT)
1,200 : $1.40290
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
1.3 kOhms @ 100 MHz
10.4 µH @ 100 kHz
2.5A
25mOhm
80V
-
-40°C ~ 125°C
AEC-Q200
-
-
Surface Mount
0.276" L x 0.236" W (7.00mm x 6.00mm)
0.138" (3.50mm)
Horizontal, 4 J-Lead
SRF7035A-102Y-VIEW-A
SRF7035A-102Y
CMC 7.9UH 3A 2LN 1KOHM SMD
Bourns Inc.
0
In Stock
Check Lead Time
1 : $2.56000
Cut Tape (CT)
1,200 : $1.40290
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
1 kOhms @ 100 MHz
7.9 µH @ 100 kHz
3A
23mOhm
80V
-
-40°C ~ 125°C
AEC-Q200
-
-
Surface Mount
0.276" L x 0.236" W (7.00mm x 6.00mm)
0.138" (3.50mm)
Horizontal, 4 J-Lead
Showing
of 5

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.