Common Mode Chokes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,946 In Stock | 1 : $4.75000 Cut Tape (CT) 500 : $3.47904 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 2 | 9 kOhms @ 20 MHz | 10 µH @ 100 kHz | 2.25A | 50mOhm | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | Horizontal, 4 PC Pad | |||
818 In Stock | 1 : $4.32000 Cut Tape (CT) 1,000 : $3.16368 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 100 kOhms @ 3 MHz | 470 µH @ 100 kHz | 150mA | 4.3Ohm | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.189" (4.80mm) | Horizontal, 4 PC Pad | |||
1,479 In Stock | 1 : $4.75000 Cut Tape (CT) 500 : $3.47904 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 1.6 kOhms @ 90 MHz | 1 µH @ 100 kHz | 4.75A | 12mOhm | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | Horizontal, 4 PC Pad | |||
228 In Stock | 1 : $4.75000 Cut Tape (CT) 500 : $3.47904 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 2 | 160 kOhms @ 2 MHz | 1 mH @ 100 kHz | 250mA | 2.8Ohm | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | Horizontal, 4 PC Pad | |||
684 In Stock | 1 : $5.41000 Cut Tape (CT) 250 : $4.29844 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 10 kOhms @ 30 MHz | 10 µH @ 100 kHz | 2.75A | 40mOhm | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.413" (10.50mm) | Horizontal, 4 PC Pad | |||
3,172 In Stock | 1 : $4.32000 Cut Tape (CT) 1,000 : $3.16368 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 2 | 10 kOhms @ 25 MHz | 10 µH @ 100 kHz | 1.1A | 120mOhm | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.189" (4.80mm) | Horizontal, 4 PC Pad | |||
175 In Stock | 1 : $4.32000 Cut Tape (CT) 1,000 : $3.16368 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 2 | 50 kOhms @ 7 MHz | 100 µH @ 100 kHz | 350mA | 950mOhm | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.189" (4.80mm) | Horizontal, 4 PC Pad | |||
121 In Stock | 1 : $4.75000 Cut Tape (CT) 500 : $3.47904 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 40 kOhms @ 7 MHz | 100 µH @ 100 kHz | 900mA | 280mOhm | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | Horizontal, 4 PC Pad | |||
669 In Stock | 1 : $5.41000 Cut Tape (CT) 250 : $4.29844 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 2 | 160 kOhms @ 1 MHz | 1 mH @ 100 kHz | 300mA | 2.5Ohm | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.413" (10.50mm) | Horizontal, 4 PC Pad | |||
137 In Stock | 1 : $5.41000 Cut Tape (CT) 250 : $4.29844 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 40 kOhms @ 4 MHz | 100 µH @ 100 kHz | 1A | 280mOhm | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.413" (10.50mm) | Horizontal, 4 PC Pad |