Common Mode Chokes

Results: 296
Series
-CELK-UEXCEXC14EXC18EXC18CSEXC24EXC28EXC34EXCX4FHM
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Filter Type
-Power LineSignal Line
Number of Lines
24
Impedance @ Frequency
4 Ohms @ 100 MHz9 Ohms @ 100 MHz12 Ohms @ 100 MHz20 Ohms @ 100 MHz24 Ohms @ 100 MHz28 Ohms @ 100 MHz35 Ohms @ 100 MHz36 Ohms @ 100 MHz40 Ohms @ 100 MHz43 Ohms @ 100 MHz50 Ohms @ 100 MHz60 Ohms @ 100 MHz
Inductance @ Frequency
1 mH @ 1 kHz1.2 mH @ 1 kHz1.5 mH @ 1 kHz1.8 mH @ 1 kHz2.2 mH @ 1 kHz2.7 mH @ 1 kHz3.3 mH @ 1 kHz3.9 mH @ 1 kHz4.7 mH @ 1 kHz5.6 mH @ 1 kHz6.8 mH @ 1 kHz8.2 mH @ 1 kHz
Current Rating (Max)
50mA100mA130mA140mA160mA200mA250mA300mA350mA400mA500mA600mA
DC Resistance (DCR) (Max)
8.5mOhm12mOhm14mOhm (Typ)15mOhm21mOhm (Typ)22mOhm (Typ)25mOhm (Typ)27mOhm (Typ)28mOhm (Typ)33mOhm (Typ)38mOhm (Typ)41mOhm (Typ)
Voltage Rating - DC
5V10V-
Voltage Rating - AC
250V-
Operating Temperature
-40°C ~ 85°C-20°C ~ 105°C-20°C ~ 115°C-20°C ~ 85°C-
Features
-TVS Diode ESD Protection
Mounting Type
Surface MountThrough Hole
Size / Dimension
0.026" L x 0.020" W (0.65mm x 0.50mm)0.033" L x 0.026" W (0.85mm x 0.65mm)0.034" L x 0.026" W (0.86mm x 0.66mm)0.049" L x 0.039" W (1.25mm x 1.00mm)0.063" L x 0.031" W (1.60mm x 0.80mm)0.079" L x 0.039" W (2.00mm x 1.00mm)0.079" L x 0.049" W (2.00mm x 1.25mm)0.591" L x 0.709" W (15.00mm x 18.00mm)0.591" L x 0.894" W (15.00mm x 22.70mm)0.630" L x 0.413" W (16.00mm x 10.50mm)0.630" L x 0.571" W (16.00mm x 14.50mm)0.709" L x 1.083" W (18.00mm x 27.50mm)
Height (Max)
0.014" (0.35mm)0.018" (0.45mm)0.020" (0.50mm)0.024" (0.60mm)0.051" (1.30mm)0.118" (3.00mm)0.472" (12.00mm)0.551" (14.00mm)0.591" (15.00mm)0.669" (17.00mm)0.689" (17.50mm)0.787" (20.00mm)
Package / Case
0202 (0505 Metric)0302 (0805 Metric)0302 (0806 Metric)0302 (0806 Metric), 4 Lead0503 (1308 Metric)0504 (1210 Metric)0504 (1210 Metric), 4 Lead0603 (1608 Metric)0804 (2010 Metric), 8 Lead0804 (2010 Metric), Array, 8 PC Pad0805 (2012 Metric)0805 (2012 Metric), 4 Lead0805 (2012 Metric), 4 PC PadVertical, 4 PC Pin
Stocking Options
Environmental Options
Media
Marketplace Product
296Results
Applied FiltersRemove All

Showing
of 296
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Inductance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
11,666
In Stock
1 : $0.75000
Cut Tape (CT)
5,000 : $0.32377
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line2200 Ohms @ 100 MHz-130mA2.7Ohm5V--40°C ~ 85°C---Surface Mount0.049" L x 0.039" W (1.25mm x 1.00mm)0.024" (0.60mm)0504 (1210 Metric), 4 Lead
6,452
In Stock
1 : $0.75000
Cut Tape (CT)
5,000 : $0.32377
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line290 Ohms @ 100 MHz-160mA1.75Ohm5V--40°C ~ 85°C---Surface Mount0.049" L x 0.039" W (1.25mm x 1.00mm)0.024" (0.60mm)0504 (1210 Metric), 4 Lead
17,637
In Stock
1 : $0.83000
Cut Tape (CT)
5,000 : $0.35180
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line21 kOhms @ 100 MHz-50mA1.5Ohm5V--40°C ~ 85°C---Surface Mount0.049" L x 0.039" W (1.25mm x 1.00mm)0.024" (0.60mm)0504 (1210 Metric), 4 Lead
10,290
In Stock
1 : $1.13000
Cut Tape (CT)
5,000 : $0.48406
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line290 Ohms @ 100 MHz-100mA3Ohm5V--40°C ~ 85°C---Surface Mount0.049" L x 0.039" W (1.25mm x 1.00mm)0.024" (0.60mm)0504 (1210 Metric), 4 Lead
64,633
In Stock
1 : $0.21000
Cut Tape (CT)
10,000 : $0.07265
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line2600 Ohms @ 100 MHz-200mA900mOhm5V--40°C ~ 85°C---Surface Mount0.049" L x 0.039" W (1.25mm x 1.00mm)0.024" (0.60mm)0504 (1210 Metric), 4 Lead
28,722
In Stock
1 : $0.22000
Cut Tape (CT)
10,000 : $0.07672
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line290 Ohms @ 100 MHz-100mA3.3Ohm5V--40°C ~ 85°C---Surface Mount0.033" L x 0.026" W (0.85mm x 0.65mm)0.020" (0.50mm)0302 (0806 Metric)
33,494
In Stock
1 : $0.33000
Cut Tape (CT)
10,000 : $0.12317
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line290 Ohms @ 100 MHz-130mA2.5Ohm5V--40°C ~ 85°C---Surface Mount0.033" L x 0.026" W (0.85mm x 0.65mm)0.018" (0.45mm)0302 (0806 Metric), 4 Lead
18,965
In Stock
1 : $0.37000
Cut Tape (CT)
10,000 : $0.12549
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line2120 Ohms @ 100 MHz-100mA3.8Ohm5V--40°C ~ 85°C---Surface Mount0.033" L x 0.026" W (0.85mm x 0.65mm)0.020" (0.50mm)0302 (0806 Metric)
16,394
In Stock
1 : $0.37000
Cut Tape (CT)
10,000 : $0.13620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line212 Ohms @ 100 MHz-100mA1Ohm5V--40°C ~ 85°C---Surface Mount0.033" L x 0.026" W (0.85mm x 0.65mm)0.020" (0.50mm)0302 (0806 Metric), 4 Lead
23,659
In Stock
1 : $0.41000
Cut Tape (CT)
5,000 : $0.16233
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line2120 Ohms @ 100 MHz-200mA1Ohm5V--40°C ~ 85°C---Surface Mount0.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)0805 (2012 Metric), 4 PC Pad
5,589
In Stock
1 : $0.41000
Cut Tape (CT)
5,000 : $0.16233
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line267 Ohms @ 100 MHz-250mA800mOhm5V--40°C ~ 85°C---Surface Mount0.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)0805 (2012 Metric), 4 PC Pad
14,501
In Stock
1 : $0.48000
Cut Tape (CT)
5,000 : $0.18367
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line290 Ohms @ 100 MHz-100mA3Ohm5V--40°C ~ 85°C---Surface Mount0.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)0805 (2012 Metric), 4 PC Pad
3,495
In Stock
1 : $0.65000
Cut Tape (CT)
10,000 : $0.24314
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line212 Ohms @ 100 MHz-100mA2Ohm5V--40°C ~ 85°C---Surface Mount0.026" L x 0.020" W (0.65mm x 0.50mm)0.118" (3.00mm)0202 (0505 Metric)
27,006
In Stock
1 : $0.70000
Cut Tape (CT)
5,000 : $0.29870
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line290 Ohms @ 100 MHz-130mA2.5Ohm5V--40°C ~ 85°C---Surface Mount0.049" L x 0.039" W (1.25mm x 1.00mm)0.024" (0.60mm)0504 (1210 Metric)
4,888
In Stock
1 : $0.75000
Cut Tape (CT)
5,000 : $0.32377
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line2120 Ohms @ 100 MHz-140mA2.2Ohm5V--40°C ~ 85°C---Surface Mount0.049" L x 0.039" W (1.25mm x 1.00mm)0.024" (0.60mm)0504 (1210 Metric), 4 Lead
39,329
In Stock
1 : $0.89000
Cut Tape (CT)
5,000 : $0.38228
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line2120 Ohms @ 100 MHz-500mA300mOhm5V--40°C ~ 85°C---Surface Mount0.049" L x 0.039" W (1.25mm x 1.00mm)0.024" (0.60mm)0504 (1210 Metric), 4 Lead
2,159
In Stock
1 : $0.89000
Cut Tape (CT)
5,000 : $0.38228
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line2220 Ohms @ 100 MHz-350mA400mOhm5V--40°C ~ 85°C---Surface Mount0.049" L x 0.039" W (1.25mm x 1.00mm)0.024" (0.60mm)0504 (1210 Metric), 4 Lead
5,673
In Stock
1 : $0.92000
Cut Tape (CT)
5,000 : $0.39654
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line236 Ohms @ 100 MHz-200mA1Ohm5V--40°C ~ 85°C---Surface Mount0.049" L x 0.039" W (1.25mm x 1.00mm)0.024" (0.60mm)0504 (1210 Metric), 4 Lead
3,692
In Stock
1 : $1.10000
Cut Tape (CT)
5,000 : $0.46784
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line490 Ohms @ 100 MHz-160mA1.5Ohm5V--40°C ~ 85°C---Surface Mount0.079" L x 0.039" W (2.00mm x 1.00mm)0.024" (0.60mm)0804 (2010 Metric), 8 Lead
1,460
In Stock
1 : $1.10000
Cut Tape (CT)
5,000 : $0.46784
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line4200 Ohms @ 100 MHz-130mA2.5Ohm5V--40°C ~ 85°C---Surface Mount0.079" L x 0.039" W (2.00mm x 1.00mm)0.024" (0.60mm)0804 (2010 Metric), 8 Lead
4,735
In Stock
1 : $1.13000
Cut Tape (CT)
5,000 : $0.48406
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line224 Ohms @ 100 MHz-160mA1.5Ohm5V--40°C ~ 85°C---Surface Mount0.049" L x 0.039" W (1.25mm x 1.00mm)0.024" (0.60mm)0504 (1210 Metric), 4 Lead
8,695
In Stock
1 : $0.37000
Cut Tape (CT)
10,000 : $0.13620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line235 Ohms @ 100 MHz-100mA1.5Ohm5V--40°C ~ 85°C---Surface Mount0.033" L x 0.026" W (0.85mm x 0.65mm)0.020" (0.50mm)0302 (0806 Metric), 4 Lead
9,650
In Stock
1 : $0.64000
Cut Tape (CT)
10,000 : $0.24092
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line220 Ohms @ 100 MHz-100mA3Ohm10V--40°C ~ 85°C---Surface Mount0.026" L x 0.020" W (0.65mm x 0.50mm)0.014" (0.35mm)0202 (0505 Metric)
3,837
In Stock
1 : $0.83000
Cut Tape (CT)
5,000 : $0.35180
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line2220 Ohms @ 100 MHz-100mA700mOhm5V--40°C ~ 85°C---Surface Mount0.049" L x 0.039" W (1.25mm x 1.00mm)0.024" (0.60mm)0504 (1210 Metric), 4 Lead
3,472
In Stock
1 : $0.92000
Cut Tape (CT)
5,000 : $0.39654
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line290 Ohms @ 100 MHz-130mA2.5Ohm5V--40°C ~ 85°C---Surface Mount0.049" L x 0.039" W (1.25mm x 1.00mm)0.024" (0.60mm)0504 (1210 Metric), 4 Lead
Showing
of 296

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.