Common Mode Chokes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Qualification | Mounting Type | Size / Dimension | Height (Max) | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,581 In Stock | 1 : $0.36000 Cut Tape (CT) 4,000 : $0.17596 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 90 Ohms @ 100 MHz | - | 100mA | 1.38Ohm | 5V | - | -55°C ~ 125°C | - | - | - | AEC-Q200 | Surface Mount | 0.049" L x 0.039" W (1.25mm x 1.00mm) | 0.024" (0.60mm) | 0504 (1210 Metric), 4 Lead | |||
10,629 In Stock | 1 : $2.32000 Cut Tape (CT) 500 : $1.36800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | - | 200 µH @ 100 kHz | 110mA | 4.5Ohm | 20V | - | -40°C ~ 105°C | AEC-Q200 | - | - | - | Surface Mount | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.114" (2.90mm) | Horizontal, 4 PC Pad | |||
1,512 In Stock | 1 : $2.98000 Cut Tape (CT) 500 : $1.78588 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 3 kOhms @ 10 MHz | 51 µH @ 100 kHz | 200mA | 1Ohm | 60V | - | -40°C ~ 125°C | AEC-Q200 | - | - | - | Surface Mount | 0.179" L x 0.126" W (4.55mm x 3.20mm) | 0.118" (3.00mm) | Horizontal, 4 PC Pad |