Common Mode Chokes

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
ACM2520-102-2P
ACM2012-900-2P-T002
CMC 400MA 2LN 90 OHM SMD
TDK Corporation
151,645
In Stock
1 : $0.55000
Cut Tape (CT)
2,000 : $0.25940
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Signal Line
2
90 Ohms @ 100 MHz
400mA
190mOhm
50V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.051" (1.30mm)
Horizontal, 4 PC Pad
2,112
In Stock
1 : $0.70000
Cut Tape (CT)
5,000 : $0.27410
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
130mA
2.5Ohm
5V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.049" L x 0.039" W (1.25mm x 1.00mm)
0.024" (0.60mm)
0504 (1210 Metric)
158,349
In Stock
1 : $1.42000
Cut Tape (CT)
2,000 : $0.61793
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
60 Ohms @ 100 MHz
15A
0.75mOhm
140V
-
-40°C ~ 125°C
-
-
-
Surface Mount
0.376" L x 0.220" W (9.55mm x 5.60mm)
0.150" (3.80mm)
3822 (8531 Metric), 4 Lead
NFG0QHBxx2HS2D
NFG0QHB372HS2D
CMC 100MA 2LN 9 OHM SMD
Murata Electronics
32,261
In Stock
1 : $0.34000
Cut Tape (CT)
15,000 : $0.11645
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
9 Ohms @ 100 MHz
100mA
2.375Ohm
5V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.026" L x 0.020" W (0.65mm x 0.50mm)
0.014" (0.35mm)
0202 (0505 Metric), 4 PC Pad
Showing
of 4

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.