Common Mode Chokes

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Inductance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
CM6460 SERIES
CM6460R-105
CMC 1MH 2.2A 2LN SMD
Delevan
385
In Stock
1 : $40.96000
Bulk
Bulk
Active
-
2
-
1 mH @ 10 kHz
2.2A
49mOhm
-
-
-55°C ~ 105°C
-
-
-
Surface Mount
0.530" L x 0.530" W (13.46mm x 13.46mm)
0.300" (7.62mm)
Horizontal, 4 PC Pad
CM0805(A,C,D)(161,221,371,900)R-10
ACE1V3225-510-R
CMC 51UH 200MA 2LN 2.6KOHM SMD
Eaton - Electronics Division
1,928
In Stock
1 : $1.39000
Cut Tape (CT)
1,000 : $0.65266
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Signal Line
2
2.6 kOhms @ 10 MHz
51 µH @ 100 kHz
200mA
700mOhm
80V
-
-40°C ~ 125°C
AEC-Q200
-
-
Surface Mount
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.098" (2.50mm)
Horizontal, 4 PC Pad
Showing
of 2

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.