Common Mode Chokes

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Inductance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
ACT45B
ACT45B-510-2P-TL003
CMC 51UH 200MA 2LN 2.8KOHM SMD
TDK Corporation
8,790
In Stock
1 : $2.77000
Cut Tape (CT)
2,500 : $1.20000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
2.8 kOhms @ 10 MHz
51 µH @ 100 kHz
200mA
1Ohm
50V
-
-40°C ~ 150°C
AEC-Q200
-
-
Surface Mount
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.118" (3.00mm)
Horizontal, 4 PC Pad
1,163
In Stock
1 : $6.38000
Cut Tape (CT)
75 : $3.96733
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
-
-
16A
4.25mOhm
-
-
-40°C ~ 130°C
-
-
-
Surface Mount
1.220" L x 1.000" W (30.99mm x 25.40mm)
0.500" (12.70mm)
Vertical, 4 PC Pad
TCK-064
TCK-067
CMC 620UH 7.5A 2LN TH
Traco Power
0
In Stock
Check Lead Time
1 : $9.57000
Bag
-
Bag
Active
-
2
-
620 µH @ 100 kHz
7.5A
25mOhm
500V
-
-40°C ~ 105°C
-
-
-
Through Hole
0.630" L x 0.630" W (16.00mm x 16.00mm)
0.591" (15.00mm)
Horizontal, 4 PC Pin
Showing
of 3

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.