Common Mode Chokes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Grade | Qualification | Mounting Type | Size / Dimension | Height (Max) | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,347 In Stock | 1 : $2.50000 Cut Tape (CT) 2,500 : $1.28210 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 600 Ohms @ 10 MHz | 11 µH @ 100 kHz | 250mA | 600mOhm | 50V | - | -40°C ~ 150°C | - | - | - | - | - | Surface Mount | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.118" (3.00mm) | Horizontal, 4 PC Pad | |||
19,457 In Stock | 1 : $2.50000 Cut Tape (CT) 2,500 : $1.28210 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 5.8 kOhms @ 10 MHz | 100 µH @ 100 kHz | 150mA | 2Ohm | 50V | - | -40°C ~ 150°C | - | - | - | Automotive | AEC-Q200 | Surface Mount | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.118" (3.00mm) | Horizontal, 4 PC Pad | |||
180,565 In Stock | 1 : $1.39000 Cut Tape (CT) 1,500 : $0.64560 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | - | 4.7 mH @ 100 kHz | 200mA | 700mOhm | 80V | 42V | -40°C ~ 135°C | - | - | - | - | - | Surface Mount | 0.287" L x 0.213" W (7.30mm x 5.40mm) | 0.197" (5.00mm) | Horizontal, 4 Flat Lead |