Coaxial Connectors (RF)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,637 In Stock 12,000 Factory | 1 : $3.33000 Cut Tape (CT) 1,500 : $2.41793 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MMCX | Jack, Female Socket | Solder | Solder | 50 Ohms | Board Edge, Cutout; Surface Mount | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | |||
20,683 In Stock 16,000 Factory | 1 : $3.82000 Cut Tape (CT) 1,600 : $2.06262 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MMCX | Jack, Female Socket | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | |||
6,201 In Stock | 1 : $5.03000 Tray | Tray | Active | MMCX | Jack, Female Socket | Solder | Solder | 50 Ohms | Board Edge, Cutout; Surface Mount | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | |||
8,521 In Stock 8,000 Factory | 1 : $5.22000 Bulk | Bulk | Active | MMCX | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | |||
7,195 In Stock | 1 : $8.82000 Bulk | Bulk | Active | MMCX | Receptacle, Female Socket | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | |||
1,080 In Stock 3,200 Factory | 1 : $4.14000 Bulk | Bulk | Active | MMCX | Jack, Female Socket | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | |||
0 In Stock Check Lead Time | 3,200 : $3.40817 Tray | Tray | Active | MMCX | Receptacle, Female Socket | Solder | Solder | 50 Ohms | Board Edge, Cutout; Surface Mount | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | |||
0 In Stock Check Lead Time | 4,000 : $3.76676 Bulk | Bulk | Active | MMCX | Jack, Female Socket | Solder | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-178, 196 | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | |||
0 In Stock Check Lead Time | 4,000 : $4.59555 Bulk | Bulk | Active | MMCX | Receptacle, Female Socket | Solder | Solder | 50 Ohms | Board Edge, Cutout; Surface Mount | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper |