Coaxial Connector (RF) Assemblies

Results: 9
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Type
Jack, Female SocketReceptacle, Female Socket
Shield Termination
CrimpSolder
Mounting Type
Board Edge, Cutout; Surface MountFree Hanging (In-Line)Surface MountThrough HoleThrough Hole, Right Angle
Cable Group
-RG-178, 196
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
073415096x
0734150963
CONN MMCX JACK STR 50OHM EDGEMNT
Molex
5,411
In Stock
1 : $3.60000
Cut Tape (CT)
1,500 : $1.93578
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MMCX
Jack, Female Socket
Solder
Solder
50 Ohms
Board Edge, Cutout; Surface Mount
-
-
Snap-On
6 GHz
1
-
Gold
-
Beryllium Copper
073415206x
0734152063
CONN MMCX JACK STR 50 OHM SMD
Molex
13,080
In Stock
1 : $4.13000
Cut Tape (CT)
1,600 : $2.31811
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MMCX
Jack, Female Socket
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
6 GHz
1
-
Gold
-
Beryllium Copper
073415096x
0734150961
CONN MMCX JACK STR 50OHM EDGEMNT
Molex
634
In Stock
1 : $4.20000
Tray
Tray
Active
MMCX
Jack, Female Socket
Solder
Solder
50 Ohms
Board Edge, Cutout; Surface Mount
-
-
Snap-On
6 GHz
1
-
Gold
-
Beryllium Copper
73415 Series
0734151471
CONN MMCX JACK STR 50 OHM PCB
Molex
14,810
In Stock
1 : $5.65000
Bulk
Bulk
Active
MMCX
Jack, Female Socket
Solder
Solder
50 Ohms
Through Hole
-
-
Snap-On
6 GHz
1
-
Gold
-
Beryllium Copper
073415100x
0734151001
CONN MMCX RCPT R/A 50 OHM PCB
Molex
7,735
In Stock
1 : $9.55000
Bulk
Bulk
Active
MMCX
Receptacle, Female Socket
Solder
Solder
50 Ohms
Through Hole, Right Angle
-
-
Snap-On
6 GHz
1
-
Gold
-
Beryllium Copper
073415206x
0734152061
CONN MMCX JACK STR 50 OHM SMD
Molex
2,106
In Stock
1 : $4.48000
Bulk
Bulk
Active
MMCX
Jack, Female Socket
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
6 GHz
1
-
Gold
-
Beryllium Copper
073415096x
0734151261
CONN MMCX RCPT STR 50OHM EDGEMNT
Molex
0
In Stock
Check Lead Time
3,200 : $2.45894
Tray
Tray
Active
MMCX
Receptacle, Female Socket
Solder
Solder
50 Ohms
Board Edge, Cutout; Surface Mount
-
-
Snap-On
6 GHz
1
-
Gold
-
Beryllium Copper
073415096x
0734150960
CONN MMCX RCPT STR 50OHM EDGEMNT
Molex
0
In Stock
Check Lead Time
4,000 : $2.61748
Bulk
Bulk
Active
MMCX
Receptacle, Female Socket
Solder
Solder
50 Ohms
Board Edge, Cutout; Surface Mount
-
-
Snap-On
6 GHz
1
-
Gold
-
Beryllium Copper
CONN MMCX JACK STR 50 OHM SOLDER
0734153210
CONN MMCX JACK STR 50 OHM SOLDER
Molex
0
In Stock
Check Lead Time
4,000 : $4.07625
Bulk
Bulk
Active
MMCX
Jack, Female Socket
Solder
Crimp
50 Ohms
Free Hanging (In-Line)
-
RG-178, 196
Snap-On
6 GHz
1
-
Gold
-
Beryllium Copper
Showing
of 9

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.