if (Model.NotificationsEnabled) { }

Coaxial Connector (RF) Assemblies

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
73100-0114
0731000114
CONN SMA RCPT R/A 50 OHM PCB
Molex
4,505
In Stock
7,040
Factory
1 : $16.31000
Tray
Tray
Active
SMA
Receptacle, Female Socket
Solder
Solder
50 Ohms
Through Hole, Right Angle
-
-
Threaded
18 GHz
1
-
Gold
-
Beryllium Copper
R222423320
R222423320
SMP / STRAIGHT MALE EDGE CARD RE
Radiall USA, Inc.
0
In Stock
Check Lead Time
100 : $25.96630
Bulk
-
Bulk
Active
SMP
Receptacle, Male Pin
Solder
Solder
50 Ohms
Board Edge, Cutout; Surface Mount
-
-
Snap-On
18 GHz
1
Limited Detent
Gold
-
Beryllium Copper
Showing
of 2

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.