Coaxial Connector (RF) Assemblies

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
031-4805-RFXG
031-4805-RFXG
CONN TNC RCPT STR 50 OHM SOLDER
Amphenol RF
40
In Stock
1 : $9.14000
Bulk
-
Bulk
Active
TNC
Receptacle, Female Socket
Solder Cup
Solder
50 Ohms
Panel Mount
Bulkhead - Rear Side Nut
-
Threaded
11 GHz
1
Isolated
Silver, White
-
Phosphor Bronze
0732510672
0732510672
CONN SMA PLUG R/A 50 OHM SOLDER
Molex
39
In Stock
1 : $16.55000
Bulk
Bulk
Active
SMA
Plug, Male Pin
Solder
Crimp
50 Ohms
Free Hanging (In-Line), Right Angle
-
RG-58
Threaded
18 GHz
1
-
Gold
-
Brass
Showing
of 2

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.