Coaxial Connectors (RF)

Results: 2
Manufacturer
Cinch Connectivity Solutions JohnsonTE Connectivity AMP Connectors
Packaging
BulkTray
Connector Style
BNCSMA
Mounting Type
Board Edge, End LaunchThrough Hole, Right Angle
Fastening Type
Bayonet LockThreaded
Frequency - Max
4 GHz18 GHz
Housing Color
GoldSilver
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
142-0701-801, 142-0701-881
142-0701-801
CONN SMA JACK STR 50OHM EDGE MNT
Cinch Connectivity Solutions Johnson
21,241
In Stock
1 : $7.36000
Bulk
-
Bulk
Active
SMA
Jack, Female Socket
Solder
Solder
50 Ohms
Board Edge, End Launch
-
-
Threaded
18 GHz
1
-
Gold
-
Beryllium Copper
5413631-1, 5413631-2,5413631-3
413631-1
CONN BNC JACK R/A 50 OHM PCB
TE Connectivity AMP Connectors
2,359
In Stock
1 : $15.33000
Tray
-
Tray
Active
BNC
Jack, Female Socket
Solder
Solder
50 Ohms
Through Hole, Right Angle
-
-
Bayonet Lock
4 GHz
1
-
Silver
-
Beryllium Copper
Showing
of 2

Coaxial Connectors (RF)


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.