Results: 0
Manufacturer
Aces ConnectorsAdam TechAdvantech CorpAmphenol AudioAmphenol CONECAmphenol ICC (Commercial Products)Amphenol ICC (FCI)Amphenol Industrial OperationsAmphenol PCTELAmphenol RFAmphenol SV MicrowaveAmphenol Times Microwave Systems
Series
-*000A0B0E0S11.0mm1.85mm134150
Packaging
-BagBoxBulkCaseRetail PackageTape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Adapter Type
-Jack to JackPlug to JackPlug to Jack, PlugPlug to Plug
Conversion Type
-Between SeriesSame Series
Adapter Series
1.0mm to 1.0mm1.0mm to 1.35mm1.0mm to 1.85mm1.0mm to 2.4mm1mm to 2.4mm1.35mm to 1.35mm1.35mm to 1.85mm1.85mm to 1.85mm1.85mm to 2.4mm1.85mm to 2.92mm1.85mm to 3.5mm1.85mm to SMPM
Center Gender
-Female to FemaleFemale to MaleFemale to Non-GenderedMale to FemaleMale to Female, MaleMale to MaleMale to Non-GenderedNon-Gendered to Non-Gendered
Convert From (Adapter End)
1.0mm Jack, Female Socket1.0mm Plug, Male Pin1.35mm Jack, Female Socket1.35mm Plug, Male Pin1.85mm Jack, Female Socket1.85mm Plug, Male Pin2.4mm (APC-2.4, OS-50) Jack, Female Socket2.4mm (APC-2.4, OS-50) Plug, Male Pin2.4mm Jack, Female Socket2.92mm (OS-2.9) Jack, Female Socket2.92mm (OS-2.9) Plug, Male Pin3mm Plug, Male Pin
Convert To (Adapter End)
1.0mm Jack, Female Socket1.0mm Plug, Male Pin1.35mm Jack, Female Socket1.35mm Plug, Male Pin1.85mm Jack, Female Socket1.85mm Plug, Male Pin2.4mm (APC-2.4, OS-50) Jack, Female Socket2.4mm (APC-2.4, OS-50) Plug, Male Pin2.4mm Jack, Female Socket2.92mm (OS-2.9) Jack, Female Socket2.92mm (OS-2.9) Plug, Male Pin3mm Plug, Male Pin
Impedance
50 Ohms50 Ohms, 75 Ohms75 Ohms78 Ohms93 Ohms120 Ohms-Non-Constant
Style
45° Angle-Cross-ShapeF-ShapeRight AngleStraightT-ShapeU-Shape
Mounting Type
-DIN RailFree Hanging (In-Line)Free Hanging (In-Line), Right AnglePanel MountPanel Mount, BulkheadPanel Mount, Right AnglePanel Mount, Snap-InPanel Mount, Square FlangeSurface MountThrough Hole, Right Angle
Mounting Feature
-BulkheadFlange
Fastening Type
-Bayonet Lock, Bayonet LockBayonet Lock, Push-PullBayonet Lock, Snap-OnBayonet Lock, ThreadedLatch Lock, ThreadedPush-PullPush-Pull, Push-PullPush-Pull, ThreadedSnap-In, ThreadedSnap-On, Snap-OnSnap-On, ThreadedThreadedThreaded, Threaded
Frequency - Max
50 MHz200 MHz300 MHz500 MHz750 MHz900 MHz1 GHz1.2 GHz1.4 GHz1.5 GHz2 GHz2.17 GHz
Ingress Protection
-IP20IP50 - Dust ProtectedIP61 - Dust TightIP65 - Dust Tight, Water ResistantIP66 - Dust Tight, Water ResistantIP66 - Dust Tight, WaterproofIP66/IP68 - Dust Tight, Water Resistant, WaterproofIP67 - Dust Tight, WaterproofIP68 - Dust Tight, WaterproofWaterproofWeatherproof
Center Contact Plating
-GoldGold, SilverGold, Silver, White BronzeGold; NickelNickelNickel, SilverNickel, Silver, White BronzeNickel; TinSilverSilver; GoldSilver; White BronzeTinTin-Lead
Features
0.125A Fuse Included2 Positions3 Positions4 Positions5 Positions6 Positions7 Positions8 Position8 Positions50Ohm Resistor-Catcher's Mitt; Full Detent
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.