Programmable Timers and Oscillators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Count | Frequency | Voltage - Supply | Current - Supply | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 2,500 : $1.40478 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Timer Control | - | 100kHz | 0.9V ~ 6V | 36 µA | 0°C ~ 70°C | 16-SOIC (0.154", 3.90mm Width) | 16-SO | Surface Mount | |||
0 In Stock | Obsolete | Tube | Obsolete | Timer Control | - | 100kHz | 0.9V ~ 6V | 36 µA | 0°C ~ 70°C | 16-SSOP (0.209", 5.30mm Width) | 16-SSOP | Surface Mount | |||
0 In Stock | Obsolete | Tube | Obsolete | Timer Control | - | 100kHz | 0.9V ~ 6V | 36 µA | 0°C ~ 70°C | 16-DIP (0.300", 7.62mm) | 16-DIP | Through Hole | |||
0 In Stock | Obsolete | Tube | Obsolete | Timer Control | - | 100kHz | 0.9V ~ 6V | 36 µA | 0°C ~ 70°C | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | Surface Mount | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Timer Control | - | 100kHz | 0.9V ~ 6V | 36 µA | 0°C ~ 70°C | 16-SSOP (0.209", 5.30mm Width) | 16-SSOP | Surface Mount | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Timer Control | - | 100kHz | 0.9V ~ 6V | 36 µA | 0°C ~ 70°C | 16-SOIC (0.154", 3.90mm Width) | 16-SO | Surface Mount | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Timer Control | - | 100kHz | 0.9V ~ 6V | 36 µA | 0°C ~ 70°C | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | Surface Mount |