Clean Room Swabs and Brushes

Results: 3
Manufacturer
ChemtronicsExcelta Corporation
Series
-Cottontips™Cottontips™ Micropoint
Packaging
BoxBulk
Type
Brush, Single HeadSwab, Double Head
Tip Material
-Cotton
Handle Material
CompositePlasticWood
Features
-Low LintingLow Linting, Wrapped Head
Handle Length
3.00" (76.2mm)6.00" (152.4mm)-
Quantity
125100
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Tip Material
Handle Material
Features
Handle Length
Quantity
CCT2425
CCT2425
SWAB DOUBLE HEAD COTTON 25PCS
Chemtronics
6,016
In Stock
1 : $3.79000
Bulk
Bulk
Active
Swab, Double Head
Cotton
Composite
Low Linting, Wrapped Head
3.00" (76.2mm)
25
CT200, CT2000
CT200
SWAB DBL HEAD COTTON 6" 100PCS
Chemtronics
7,971
In Stock
1 : $10.98000
Bulk
Bulk
Active
Swab, Double Head
Cotton
Wood
Low Linting
6.00" (152.4mm)
100
196-ESD
196-ESD
BRUSH SINGLE HEAD 1PCS
Excelta Corporation
0
In Stock
Check Lead Time
1 : $7.97000
Box
-
Box
Active
Brush, Single Head
-
Plastic
-
-
1
Showing
of 3

Clean Room Swabs and Brushes


Clean room double and single head swabs and brushes are carefully manufactured to prevent contamination that could compromise a clean room environment. They are available with tips made from brass, cotton, foam, nylon, polyester, stainless steel, chamois, yarn, and different varieties of animal hair. Features include abrasion resistance, anti-static, conductive or dissipative handle and lint-free head. Handles come in a variety of materials and lengths.