Bulgin Circular Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
169 In Stock | 1 : $28.87000 Bulk | Bulk | Active | Plug, Male Pins | 2 (Power) | - | - | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | Backshell, Coupling Nut | Unshielded | 12A | 277VAC/DC | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -20°C ~ 70°C | |||
232 In Stock | 1 : $30.67000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 (2 Power + PE) | - | - | - | - | Panel Mount | Bulkhead - Rear Side Nut, Flange | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | - | Unshielded | 10A | 277VAC/DC | - | -20°C ~ 70°C | |||
244 In Stock | 1 : $32.38000 Bulk | Bulk | Active | Plug, Male Pins | 9 (Power) | - | - | - | - | Free Hanging (In-Line) | - | Crimp | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Tin | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | Backshell, Coupling Nut | Unshielded | 5A | 150VAC/DC | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -20°C ~ 70°C | |||
366 In Stock | 1 : $33.58000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 (2 Power + PE) | - | - | - | - | Panel Mount | Bulkhead - Rear Side Nut, Flange | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | - | Unshielded | 12A | 277VAC/DC | - | -20°C ~ 70°C | |||
367 In Stock | 1 : $34.42000 Bulk | Bulk | Active | Plug, Male Pins | 4 (Power) | - | - | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | Backshell, Coupling Nut | Unshielded | 6A | 277VAC/DC | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -20°C ~ 70°C | |||
1,023 In Stock | 1 : $36.48000 Bulk | Bulk | Active | Plug, Female Sockets | 3 (2 Power + PE) | - | - | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | Backshell, Coupling Nut | Unshielded | 10A | 277VAC/DC | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -20°C ~ 70°C | |||
194 In Stock | 1 : $40.37000 Bulk | Bulk | Active | Plug, Male Pins | 3 (2 Power + PE) | - | - | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | Backshell, Coupling Nut | Unshielded | 10A | 277VAC/DC | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -20°C ~ 70°C | |||
138 In Stock | 1 : $44.98000 Bulk | Bulk | Active | Plug, Female Sockets | 2 (Power) | - | - | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | Backshell, Coupling Nut | Unshielded | 10A | 277VAC/DC | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -20°C ~ 70°C | |||
306 In Stock | 1 : $48.50000 Bulk | Bulk | Active | Receptacle, Male Pins | 10 (Power) | - | - | - | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Gold | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | UV Resistant | Unshielded | 1A | 50VAC/DC | - | -40°C ~ 80°C | |||
6,589 In Stock | 1 : $50.57000 Bulk | Bulk | Active | Receptacle, Male Pins | 6 (Power) | - | - | - | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Bayonet Lock | Keyed | Plastic | Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free | - | Gold | Black | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | UV Resistant | Unshielded | 8A | 600VAC/DC | - | -40°C ~ 120°C | |||
181 In Stock | 1 : $51.24000 Bulk | Bulk | Active | Receptacle, Male Pins | 12 (Power) | - | - | - | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Gold | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | UV Resistant | Unshielded | 1A | 50VAC/DC | - | -40°C ~ 80°C | |||
110 In Stock | 1 : $58.37000 Bulk | Bulk | Active | Plug, Female Sockets | 12 | - | - | M12-12 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Rear Side Nut | Solder | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Board Guide, Board Lock | Unshielded | 1.5A | 30V | - | -25°C ~ 80°C | |||
148 In Stock | 1 : $64.34000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | - | - | M12-4 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | - | 4A | 250V | 0.181" ~ 0.315" (4.60mm ~ 8.00mm) | -25°C ~ 80°C | |||
115 In Stock | 1 : $85.68000 Bulk | Bulk | Active | Plug, Female Sockets | 3 (2 Power + PE) | - | - | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Nickel | Black, Blue | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut, UV Resistant | Unshielded | 32A | 600VAC/DC | 0.512" ~ 0.591" (13.00mm ~ 15.00mm) | -40°C ~ 85°C | |||
107 In Stock | 1 : $88.46000 Bulk | Bulk | Active | Plug, Male Pins | 4 (3 Power + PE) | - | - | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Nickel | Black, Blue | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut, UV Resistant | Unshielded | 32A | 600VAC/DC | 0.512" ~ 0.591" (13.00mm ~ 15.00mm) | -40°C ~ 85°C | |||
301 In Stock | 1 : $98.63000 Bulk | Bulk | Active | Receptacle, Female Sockets | 7 (6 Power + PE) | - | - | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, UV Resistant | Unshielded | 32A | 430VAC/DC | 0.276" ~ 0.512" (7.00mm ~ 13.00mm) | -40°C ~ 85°C | |||
27 In Stock | 1 : $101.22000 Bulk | Bulk | Active | Plug, Female Sockets | 12 | - | - | M12-12 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | - | 1.5A | 30V | 0.181" ~ 0.315" (4.60mm ~ 8.00mm) | -25°C ~ 80°C | |||
210 In Stock | 1 : $102.11000 Bulk | Bulk | Active | Plug, Male Pins | 7 (6 Power + PE) | - | - | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Nickel | Black, Blue | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut, UV Resistant | Unshielded | 32A | 430VAC/DC | 0.512" ~ 0.591" (13.00mm ~ 15.00mm) | -40°C ~ 85°C | |||
40 In Stock | 1 : $107.88000 Bulk | Bulk | Active | Receptacle, Male Pins | 7 (6 Power + PE) | - | - | - | - | Panel Mount | Bulkhead | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | UV Resistant | Unshielded | 32A | 430VAC/DC | 0.276" ~ 0.512" (7.00mm ~ 13.00mm) | -40°C ~ 85°C | |||
36 In Stock | 1 : $108.05000 Bulk | Bulk | Active | Plug, Male Pins | 10 (Power) | - | - | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Nickel | Black, Blue | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut, UV Resistant | Unshielded | 10A | 250VAC/DC | 0.512" ~ 0.591" (13.00mm ~ 15.00mm) | -40°C ~ 85°C | |||
171 In Stock | 1 : $17.03000 Bulk | Bulk | Active | Insert, Female Sockets | 2 (Power) | - | - | - | - | - | - | Screw | - | Keyed | - | - | - | Nickel | - | - | UL94 V-0 | Insert Only, Requires Shell | Unshielded | 10A | 250VAC | - | -20°C ~ 70°C | |||
520 In Stock | 1 : $17.72000 Bulk | Bulk | Active | Plug, Female Sockets | 3 (2 + PE) | - | - | - | - | Free Hanging (In-Line) | - | Solder Tabs | Push-Pull | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Silver | Black | - | UL94 HB | - | Unshielded | 3A | 250VAC | 0.236" (6.00mm) | -20°C ~ 60°C | |||
104 In Stock | 1 : $20.29000 Bulk | Bulk | Active | Insert, Female Sockets | 6 (5 Power + PE) | - | - | - | - | - | - | Screw | - | Keyed | - | - | - | Nickel | - | - | UL94 V-0 | Insert Only, Requires Shell | Unshielded | 3A | 250VAC | - | -20°C ~ 70°C | |||
234 In Stock | 1 : $21.65000 Bulk | Bulk | Active | Insert, Male Pins | 3 (2 Power + PE) | - | - | - | - | - | - | Screw | - | Keyed | - | - | - | Nickel | - | - | UL94 V-0 | Insert Only, Requires Shell | Unshielded | 10A | 250VAC | - | -20°C ~ 70°C | |||
175 In Stock | 1 : $24.42000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 (Power) | - | - | - | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Gold | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | UV Resistant | Unshielded | 8A | 250VAC/DC | - | -40°C ~ 80°C |