Circular Connectors

Results: 4
Packaging
BagBulk
Number of Positions
3 (1 + 2 Power)4 (Power)
Current Rating (Amps)
1A, 7.5A7.5A
Operating Temperature
-40°C ~ 85°C-40°C ~ 88°C-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
KPPX-3P
KPPX-3P
CONN PLUG MALE 3P SOLDER CUP
Kycon, Inc.
4,533
In Stock
1 : $6.44000
Bulk
Bulk
Active
Plug, Male Pins
3 (1 + 2 Power)
-
-
Free Hanging (In-Line)
-
Solder Cup
Snap-In
Keyed
Plastic
Polyacrylonitrile Butadiene Styrene (ABS)
-
Silver
Black
-
UL94 HB, UL94 V-2
Backshell, Strain Relief
Unshielded
1A, 7.5A
48VDC
0.250" (6.35mm)
-40°C ~ 88°C
KPPX-4P
KPPX-4P
CONN PLUG MALE 4P SOLDER CUP
Kycon, Inc.
30,037
In Stock
1 : $6.97000
Bulk
Bulk
Active
Plug, Male Pins
4 (Power)
-
-
Free Hanging (In-Line)
-
Solder Cup
Snap-In
Keyed
Plastic
Polyacrylonitrile Butadiene Styrene (ABS)
-
Silver
Black
-
UL94 HB, UL94 V-2
Backshell, Strain Relief
Unshielded
7.5A
48VDC
0.250" (6.35mm)
-40°C ~ 85°C
KPPX-4P-SR7DI
KPPX-4P-SR7DI
CONN PLUG MALE 4P SOLDER CUP
Kycon, Inc.
1,004
In Stock
1 : $7.78000
Bulk
Bulk
Active
Plug, Male Pins
4 (Power)
-
-
Free Hanging (In-Line)
-
Solder Cup
Snap-In
Keyed
Plastic
Polyacrylonitrile Butadiene Styrene (ABS)
-
Silver
Black
-
UL94 HB, UL94 V-2
Backshell, Strain Relief
Unshielded
7.5A
48VDC
0.250" (6.35mm)
-
KPPX-3P-SR7DI
KPPX-3P-SR7DI
POWER PLUG 3 PIN SNAP AND LOCK,
Kycon, Inc.
740
In Stock
1 : $8.57000
Bag
Bag
Active
Plug, Male Pins
3 (1 + 2 Power)
-
-
Free Hanging (In-Line)
-
Solder Cup
Snap-In
Keyed
-
Polyacrylonitrile Butadiene Styrene (ABS)
-
Silver
Black
-
UL94 HB, UL94 V-2
Backshell, Strain Relief
Unshielded
1A, 7.5A
48VDC
0.250" (6.35mm)
-
Showing
of 4

Circular Connectors


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.