Circular Connector Assemblies

Results: 4
Series
DTSTri-Start™ TV
Packaging
BagBulk
Connector Type
Plug, Female SocketsReceptacle, Male Pins
Number of Positions
63741
Shell Size - Insert
9-3515-3521-41
Shell Size, MIL
ADG
Mounting Type
Free Hanging (In-Line)Panel Mount
Mounting Feature
-Bulkhead - Front Side Nut
Shell Finish
Black Zinc NickelOlive Drab Cadmium
Color
BlackOlive Drab
Features
-Coupling Nut
Current Rating (Amps)
5A-
Voltage Rating
400VAC, 550VDC-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Grade
Qualification
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
D38999/26WG41SN
D38999/26WG41SN
CONN PLUG FMALE 41POS GOLD CRIMP
Amphenol Aerospace Operations
4
In Stock
1 : $543.44000
Bulk
Bulk
Active
Plug, Female Sockets
41
Military
MIL-DTL-38999 Series III
21-41
G
Free Hanging (In-Line)
-
Crimp
Threaded
N (Normal)
Metal
Aluminum
Olive Drab Cadmium
Gold
Olive Drab
Environment Resistant
-
Coupling Nut
Shielded
-
-
-
-65°C ~ 175°C
0
In Stock
Check Lead Time
1 : $661.90000
Bag
Bag
Active
Plug, Female Sockets
37
Military
MIL-DTL-38999 Series III
15-35
D
Free Hanging (In-Line)
-
Crimp
Threaded
N (Normal)
Metal
Aluminum
Black Zinc Nickel
Gold
Black
Environment Resistant
-
Coupling Nut
Shielded
5A
400VAC, 550VDC
-
-65°C ~ 175°C
4
In Stock
1 : $437.74000
Bag
Bag
Active
Receptacle, Male Pins
37
Military
MIL-DTL-38999 Series III
15-35
D
Panel Mount
Bulkhead - Front Side Nut
Crimp
Threaded
N (Normal)
Metal
Aluminum
Black Zinc Nickel
Gold
Black
Environment Resistant
-
-
Shielded
5A
400VAC, 550VDC
-
-65°C ~ 175°C
D38999/24WA35PN
D38999/24WA35PN
CONN RCPT MALE 6POS GOLD CRIMP
Amphenol Aerospace Operations
0
In Stock
Check Lead Time
1 : $76.62000
Bulk
Bulk
Active
Receptacle, Male Pins
6
Military
MIL-DTL-38999 Series III
9-35
A
Panel Mount
Bulkhead - Front Side Nut
Crimp
Threaded
N (Normal)
Metal
Aluminum
Olive Drab Cadmium
Gold
Olive Drab
Environment Resistant
-
-
Shielded
-
-
-
-65°C ~ 175°C
Showing
of 4

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.