Circular Connectors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock 8 Marketplace | 1 : $141.31000 Bulk 20 : $95.71850 Bulk | Bulk Bulk | Active | Receptacle, Female Sockets | 2 (Power) | - | - | Free Hanging (In-Line) | - | Screw | Push-Twist | Keyed | Metal | Brass | Nickel | Nickel | Silver | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | Coupling Nut | Unshielded | 16A | 277VAC/DC | 0.197" ~ 0.276" (5.00mm ~ 7.00mm) | -40°C ~ 120°C | |||
0 In Stock Check Lead Time | 20 : $95.71850 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 (Power) | - | - | Free Hanging (In-Line) | - | Screw | Push-Twist | Keyed | Metal | Brass | Nickel | Nickel | Silver | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | Coupling Nut | Unshielded | 16A | 277VAC/DC | 0.354" ~ 0.394" (9.00mm ~ 10.00mm) | -40°C ~ 120°C | |||
0 In Stock Check Lead Time | 10 : $96.02700 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 (Power) | - | - | Free Hanging (In-Line) | - | Screw | Push-Twist | Keyed | Metal | Brass | Nickel | Nickel | Silver | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | Coupling Nut | Unshielded | 16A | 277VAC/DC | 0.157" ~ 0.197" (4.00mm ~ 5.00mm) | -40°C ~ 120°C | |||
0 In Stock Check Lead Time | 20 : $96.02700 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 (Power) | - | - | Free Hanging (In-Line) | - | Screw | Push-Twist | Keyed | Metal | Brass | Nickel | Nickel | Silver | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | Coupling Nut | Unshielded | 16A | 277VAC/DC | 0.276" ~ 0.354" (7.00mm ~ 9.00mm) | -40°C ~ 120°C |