Circular Connector Housings
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
506 In Stock | 1 : $16.50000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 28 | 17-28 | - | Crimp | 20 | Panel Mount | Flange | Threaded | Keyed | Thermoplastic | - | Black | - | UL94 V-0 | - | Unshielded | |||
805 In Stock | 1 : $19.45000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 37 | 23-37 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | A | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | - | UL94 V-0 | Coupling Nut | Unshielded | |||
195 In Stock | 1 : $31.25000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 57 | 23-57 | - | Crimp | 20 | Panel Mount | Flange | Threaded | Keyed | Thermoplastic | - | Black | - | UL94 V-0 | - | Unshielded | |||
60 In Stock | 1 : $17.91000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 9 | 11-9 | - | Crimp | 20 | Free Hanging (In-Line) | - | Threaded | Keyed | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | - | UL94 V-0 | Coupling Nut | Unshielded | |||
38 In Stock | 1 : $31.57000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 63 | 23-63 | - | Crimp | 20 | Free Hanging (In-Line) | - | Threaded | Keyed | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | - | UL94 V-0 | Coupling Nut | Unshielded |