Circular Connector Housings
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
198 In Stock | 1 : $46.75000 Box | Box | Active | Receptacle Housing | For Male Pins | 23 | 24-23 | - | Crimp | 16 | Free Hanging (In-Line); Panel Mount | Bulkhead - Front Side Nut | Bayonet Lock | Keyed | Zinc Alloy | Nickel | Silver | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | Backshell, Cable Clamp | Unshielded | |||
92 In Stock | 1 : $26.89000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 23 | 24-23 | - | Crimp | 16 | Panel Mount | Bulkhead - Front Side Nut | Bayonet Lock | Keyed | Zinc Alloy | Nickel | Silver | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Unshielded | |||
50 In Stock | 1 : $62.48000 Box | Box | Active | Receptacle Housing | For Male Pins | 23 | 24-23 | - | Crimp | 16 | Free Hanging (In-Line); Panel Mount | Bulkhead - Front Side Nut | Bayonet Lock | Keyed | Zinc Alloy | Nickel | Silver | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | Backshell, Cable Clamp | Unshielded | |||
0 In Stock Check Lead Time | 1 : $26.89000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 23 | 24-23 | - | Crimp | 16 | Panel Mount | Bulkhead - Front Side Nut | Bayonet Lock | Keyed | Zinc Alloy | Nickel | Silver | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Unshielded |