Circular Connector Housings
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
159 In Stock | 1 : $17.02000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 3 (2 + PE) | 10-3 | - | Crimp | 16 | Panel Mount | Flange | Bayonet Lock | N (Normal) | Polyester, Glass Filled | - | Black, Silver | - | UL94 V-0 | - | Unshielded | |||
94 In Stock | 1 : $14.90000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 3 (2 + PE) | 10-3 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Polyester, Glass Filled | - | Black, Silver | - | UL94 V-0 | - | Unshielded |