Circular Connector Housings

Results: 3
Mounting Type
Free Hanging (In-Line)Panel Mount
Mounting Feature
-Bulkhead - Front Side Nut
Shell Material
Polyamide (PA), NylonThermoplastic
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, WaterproofIP68/IP69K - Dust Tight, Water Resistant, Waterproof
Features
-Backshell
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Contact Type
Contact Size
Mounting Type
Mounting Feature
Fastening Type
Orientation
Shell Material
Shell Finish
Housing Color
Ingress Protection
Material Flammability Rating
Features
Shielding
UTS71419P
UTS71419P
CONN RCPT HSNG MALE 19POS PNL MT
Souriau-Sunbank by Eaton
106
In Stock
1 : $19.68000
Bulk
Bulk
Active
Receptacle Housing
For Male Pins
19
14-19
-
Crimp
20
Panel Mount
Bulkhead - Front Side Nut
Bayonet Lock
N (Normal)
Thermoplastic
-
Black
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
UL94 V-0
-
Unshielded
CONN RCPT HSG MALE 19POS INLINE
UTS11419P
CONN RCPT HSG MALE 19POS INLINE
Souriau-Sunbank by Eaton
0
In Stock
Check Lead Time
100 : $19.38700
Bulk
Bulk
Active
Receptacle Housing
For Male Pins
19
14-19
-
Crimp
20
Free Hanging (In-Line)
-
Bayonet Lock
N (Normal)
Thermoplastic
-
Black
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
UL94 V-0
-
Unshielded
UTS1JC1419P
UTS1JC1419P
CONN RCPT HSG MALE 19POS INLINE
Souriau-Sunbank by Eaton
0
In Stock
Check Lead Time
25 : $27.34560
Bulk
Bulk
Active
Receptacle Housing
For Male Pins
19
14-19
-
Crimp
20
Free Hanging (In-Line)
-
Bayonet Lock
N (Normal)
Polyamide (PA), Nylon
-
Black
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
UL94 V-0
Backshell
Unshielded
Showing
of 3

Circular Connector Housings


Circular connectors are interconnect products characterized by a cross section that is generally circular in shape and have contacts that are typically arranged on a polar coordinate system, rather than on a rectangular grid or coaxially. For products marketed as modular connector systems allowing configuration of a desired connector from a catalog of interoperable components, housing components are the portion of the connector into which contacts or contact insert assemblies are inserted, and to which supporting components such as backshells are attached.