Circular Connector Housings

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Contact Type
Contact Size
Mounting Type
Mounting Feature
Fastening Type
Orientation
Shell Material
Shell Finish
Housing Color
Ingress Protection
Material Flammability Rating
Features
Shielding
RTS6BS12N8P03
RTS6BS12N8P03
CONN PLUG HSNG MALE 8POS INLINE
Amphenol Sine Systems Corp
222
In Stock
1 : $24.53000
Bulk
Bulk
Active
Plug Housing
For Male Pins
8
12-8
-
Crimp
16
Free Hanging (In-Line)
-
Bayonet Lock
N (Normal)
Thermoplastic
-
Black
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
UL94 V-0
Backshell, Coupling Nut
Unshielded
RTS6BS12N8PHEC03
RTS6BS12N8PHEC03
CONN PLG HSG MALE 8POS INLINE
Amphenol Sine Systems Corp
190
In Stock
1 : $20.70000
Bulk
Bulk
Active
Plug Housing
For Male Pins
8
12-8
-
Crimp
16
Free Hanging (In-Line)
-
Bayonet Lock
N (Normal)
Thermoplastic
-
Black
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
UL94 V-0
Backshell, Coupling Nut
Unshielded
Showing
of 2

Circular Connector Housings


Circular connectors are interconnect products characterized by a cross section that is generally circular in shape and have contacts that are typically arranged on a polar coordinate system, rather than on a rectangular grid or coaxially. For products marketed as modular connector systems allowing configuration of a desired connector from a catalog of interoperable components, housing components are the portion of the connector into which contacts or contact insert assemblies are inserted, and to which supporting components such as backshells are attached.