Circular Connector Contacts

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Contact Type
Contact Size
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Wire Gauge or Range - Coaxial
Contact Termination
Contact Material
Contact Finish
Contact Finish Thickness
Termination Finish
Features
929967-1
929967-1
CONTACT PIN 17-20AWG CRIMP TIN
TE Connectivity AMP Connectors
15,395
In Stock
1 : $0.61000
Cut Tape (CT)
3,000 : $0.29483
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Power, Stamped
Pin
2.5mm
17-20 AWG
0.5 ~ 1.0mm²
-
Crimp
Copper Alloy
Tin
39.4µin (1.00µm)
Tin
Insulation Support
929968-1
929968-1
CONTACT PIN 14-16AWG CRIMP TIN
TE Connectivity AMP Connectors
11,307
In Stock
1 : $0.82000
Cut Tape (CT)
3,000 : $0.40142
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Power, Stamped
Pin
2.5mm
14-16 AWG
1.0 ~ 2.5mm²
-
Crimp
Copper Alloy
Tin
39.4µin (1.00µm)
Tin
Insulation Support
929975-1
929975-1
CONTACT SOCKET 13-17AWG CRIMP
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : $0.50000
Cut Tape (CT)
3,000 : $0.24090
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Power, Stamped
Socket
2.5mm
13-17 AWG
1.0 ~ 2.5mm²
-
Crimp
Copper Alloy
Tin
39.4µin (1.00µm)
Tin
Insulation Support
Showing
of 3

Circular Connector Contacts


Circular Connector Contacts are male or female terminals that are used in circular connectors. The available types are coaxial, fluidic, machined, power, quadrax, radsok, signal, stamped, thermocouple, triax, and twinax.  They come as either pins or sockets and range in contact size from 0 to 23.