Circular Connector Contacts

Results: 6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Contact Type
Contact Size
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Wire Gauge or Range - Coaxial
Contact Termination
Contact Material
Contact Finish
Contact Finish Thickness
Termination Finish
Features
929974-8
929974-8
CONTACT SOCKET 17-20AWG CRIMP
TE Connectivity AMP Connectors
11,602
In Stock
1 : $2.16000
Cut Tape (CT)
3,000 : $1.05687
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Power, Stamped
Socket
2.5mm
17-20 AWG
0.5 ~ 1.0mm²
-
Crimp
Copper Alloy
Gold
31.5µin (0.80µm)
Tin
Insulation Support
2.5mm System
929974-1
CONTACT SOCKET 17-20AWG CRIMP
TE Connectivity AMP Connectors
3,430
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.23963
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Power, Stamped
Socket
2.5mm
17-20 AWG
0.5 ~ 1.0mm²
-
Crimp
Copper Alloy
Tin
39.4µin (1.00µm)
Tin
Insulation Support
2.5mm System
962982-1
CONTACT SOCKET 14-16AWG CRIMP
TE Connectivity AMP Connectors
21,643
In Stock
1 : $0.82000
Bulk
Bulk
Active
Power, Stamped
Socket
2.5mm
14-16 AWG
1.0 ~ 2.5mm²
-
Crimp
Copper Alloy
Tin
39.4µin (1.00µm)
Tin
Insulation Support
2.5mm System
1-929974-4
CONTACT SOCKET 17-20AWG CRIMP
TE Connectivity AMP Connectors
11,182
In Stock
1 : $1.04000
Cut Tape (CT)
3,000 : $0.51179
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Power, Stamped
Socket
2.5mm
17-20 AWG
0.5 ~ 1.0mm²
-
Crimp
Copper Alloy
Silver
118.1µin (3.00µm)
Tin
Insulation Support
929975-8
929975-8
CONTACT SOCKET 13-17AWG CRIMP
TE Connectivity AMP Connectors
7,900
In Stock
1 : $2.19000
Cut Tape (CT)
3,000 : $1.07927
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Power, Stamped
Socket
2.5mm
13-17 AWG
1.0 ~ 2.5mm²
-
Crimp
Copper Alloy
Gold
31.5µin (0.80µm)
Tin
Insulation Support
929975-1
929975-1
CONTACT SOCKET 13-17AWG CRIMP
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : $0.50000
Cut Tape (CT)
3,000 : $0.24090
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Power, Stamped
Socket
2.5mm
13-17 AWG
1.0 ~ 2.5mm²
-
Crimp
Copper Alloy
Tin
39.4µin (1.00µm)
Tin
Insulation Support
Showing
of 6

Circular Connector Contacts


Circular Connector Contacts are male or female terminals that are used in circular connectors. The available types are coaxial, fluidic, machined, power, quadrax, radsok, signal, stamped, thermocouple, triax, and twinax.  They come as either pins or sockets and range in contact size from 0 to 23.