Circular Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Size | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Wire Gauge or Range - Coaxial | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,392 In Stock | 1 : $2.29000 Bulk | Bulk | Active | Signal, Machined | Pin | 20 | 20-22 AWG | 0.34 ~ 0.5mm² | - | Crimp | Copper Alloy | Gold | Flash | Copper Alloy | - | |||
950 In Stock | 1 : $5.56000 Bulk | Bulk | Active | Signal, Machined | Pin | 20 | 20-22 AWG | 0.34 ~ 0.5mm² | - | Crimp | Copper Alloy | Gold | 30.0µin (0.76µm) | Copper Alloy | - | |||
0 In Stock Check Lead Time | 1,000 : $1.30048 Bulk | Bulk | Active | Signal, Machined | Pin | 20 | 28-30 AWG | 0.34 ~ 0.5mm² | - | Crimp | Copper Alloy | Gold | Flash | Copper Alloy | - | |||
0 In Stock Check Lead Time | 1,000 : $2.75268 Bulk | Bulk | Active | Signal, Machined | Pin | 20 | 28-30 AWG | 0.34 ~ 0.5mm² | - | Crimp | Copper Alloy | Gold | 30.0µin (0.76µm) | Copper Alloy | - |