Circular Connector Contacts

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Contact Type
Contact Size
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Wire Gauge or Range - Coaxial
Contact Termination
Contact Material
Contact Finish
Contact Finish Thickness
Termination Finish
Features
MP20W23F
CONTACT PIN 20-22AWG CRIMP GOLD
Amphenol Sine Systems Corp
27,709
In Stock
1 : $2.42000
Bulk
Bulk
Active
Signal, Machined
Pin
20
20-22 AWG
0.34 ~ 0.5mm²
-
Crimp
Copper Alloy
Gold
Flash
Copper Alloy
-
MP24W23F
PIN CONTACT, MACHINED, GOLD FLAS
Amphenol Sine Systems Corp
1,490
In Stock
1 : $2.42000
Bag
Bag
Active
Machined
Pin
20
24-26 AWG
0.13 ~ 0.25mm²
-
Crimp
Copper Alloy
Gold
Flash
Nickel
-
MP20W23G10
PIN CONTACT, MACHINED, SIZE 20,
Amphenol Sine Systems Corp
814
In Stock
1 : $3.15000
Bag
Bag
Active
Signal, Machined
Pin
20
20-22 AWG
0.34 ~ 0.5mm²
-
Crimp
Copper Alloy
Gold
10.0µin (0.25µm)
Nickel
-
MP24W23G5
PIN CONTACT, MACHINED, GOLD 5U",
Amphenol Sine Systems Corp
900
In Stock
1 : $1.90000
Bag
Bag
Active
Machined
Pin
20
24-26 AWG
0.13 ~ 0.25mm²
-
Crimp
Copper Alloy
Gold
5.00µin (0.127µm)
Nickel
-
MP24W23G10
PIN CONTACT, MACHINED, GOLD 10U"
Amphenol Sine Systems Corp
591
In Stock
1 : $2.48000
Bag
Bag
Active
Machined
Pin
20
24-26 AWG
0.13 ~ 0.25mm²
-
Crimp
Copper Alloy
Gold
10.0µin (0.25µm)
Nickel
-
MP20W23F
CONTACT PIN 20-22AWG CRIMP GOLD
Amphenol Sine Systems Corp
716
In Stock
1 : $6.96000
Bulk
Bulk
Active
Signal, Machined
Pin
20
20-22 AWG
0.34 ~ 0.5mm²
-
Crimp
Copper Alloy
Gold
30.0µin (0.76µm)
Copper Alloy
-
MP28W23
CONTACT PIN 28-30AWG CRIMP GOLD
Amphenol Sine Systems Corp
0
In Stock
Check Lead Time
1,000 : $1.50296
Bulk
Bulk
Active
Signal, Machined
Pin
20
28-30 AWG
0.34 ~ 0.5mm²
-
Crimp
Copper Alloy
Gold
Flash
Copper Alloy
-
MP24W23G15
PIN CONTACT, MACHINED, GOLD 15U"
Amphenol Sine Systems Corp
0
In Stock
Check Lead Time
1,000 : $1.65992
Bag
Bag
Active
Machined
Pin
20
24-26 AWG
0.13 ~ 0.25mm²
-
Crimp
Copper Alloy
Gold
15.0µin (0.38µm)
Nickel
-
MP20W23G5
PIN CONTACT, MACHINED, SIZE 20,
Amphenol Sine Systems Corp
0
In Stock
Check Lead Time
1,000 : $1.68222
Bag
Bag
Active
Signal, Machined
Pin
20
20-22 AWG
0.34 ~ 0.5mm²
-
Crimp
Copper Alloy
Gold
5.00µin (0.127µm)
Nickel
-
MP20W23G15
PIN CONTACT, MACHINED, SIZE 20,
Amphenol Sine Systems Corp
0
In Stock
Check Lead Time
1,000 : $2.18836
Bag
Bag
Active
Signal, Machined
Pin
20
20-22 AWG
0.34 ~ 0.5mm²
-
Crimp
Copper Alloy
Gold
15.0µin (0.38µm)
Nickel
-
MP24W23G30
PIN CONTACT, MACHINED, GOLD 30U"
Amphenol Sine Systems Corp
0
In Stock
Check Lead Time
1,000 : $2.25353
Bag
Bag
Active
Machined
Pin
20
24-26 AWG
0.13 ~ 0.25mm²
-
Crimp
Copper Alloy
Gold
30.0µin (0.76µm)
Nickel
-
Showing
of 11

Circular Connector Contacts


Circular Connector Contacts are male or female terminals that are used in circular connectors. The available types are coaxial, fluidic, machined, power, quadrax, radsok, signal, stamped, thermocouple, triax, and twinax.  They come as either pins or sockets and range in contact size from 0 to 23.