Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Size | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Wire Gauge or Range - Coaxial | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,236 In Stock | 1 : $0.89000 Cut Tape (CT) 3,000 : $0.50174 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Signal, Stamped | Pin | 20 | 20-22 AWG | 0.34 ~ 0.5mm² | - | Crimp | Copper Alloy | Gold | Flash | - | Insulation Support | |||
27,709 In Stock | 1 : $2.42000 Bulk | Bulk | Active | Signal, Machined | Pin | 20 | 20-22 AWG | 0.34 ~ 0.5mm² | - | Crimp | Copper Alloy | Gold | Flash | Copper Alloy | - | |||
1,490 In Stock | 1 : $2.42000 Bag | Bag | Active | Machined | Pin | 20 | 24-26 AWG | 0.13 ~ 0.25mm² | - | Crimp | Copper Alloy | Gold | Flash | Nickel | - | |||
814 In Stock | 1 : $3.15000 Bag | Bag | Active | Signal, Machined | Pin | 20 | 20-22 AWG | 0.34 ~ 0.5mm² | - | Crimp | Copper Alloy | Gold | 10.0µin (0.25µm) | Nickel | - | |||
900 In Stock | 1 : $1.90000 Bag | Bag | Active | Machined | Pin | 20 | 24-26 AWG | 0.13 ~ 0.25mm² | - | Crimp | Copper Alloy | Gold | 5.00µin (0.127µm) | Nickel | - | |||
591 In Stock | 1 : $2.48000 Bag | Bag | Active | Machined | Pin | 20 | 24-26 AWG | 0.13 ~ 0.25mm² | - | Crimp | Copper Alloy | Gold | 10.0µin (0.25µm) | Nickel | - | |||
216 In Stock | 1 : $3.24000 Bag | Bag | Active | Signal, Machined | Pin | 20 | 28-30 AWG | 0.05 ~ 0.08mm² | - | Crimp | Copper Alloy | Gold | 10.0µin (0.25µm) | Nickel | - | |||
716 In Stock | 1 : $6.96000 Bulk | Bulk | Active | Signal, Machined | Pin | 20 | 20-22 AWG | 0.34 ~ 0.5mm² | - | Crimp | Copper Alloy | Gold | 30.0µin (0.76µm) | Copper Alloy | - | |||
0 In Stock Check Lead Time | 12,000 : $0.47576 Tape & Reel (TR) | Tape & Reel (TR) | Active | Signal, Stamped | Pin | 20 | 20-22 AWG | 0.34 ~ 0.5mm² | - | Crimp | Copper Alloy | Tin | - | - | Insulation Support | |||
0 In Stock Check Lead Time | 1,000 : $1.30612 Bag | Bag | Active | Signal, Machined | Pin | 20 | 28-30 AWG | 0.05 ~ 0.08mm² | - | Crimp | Copper Alloy | Gold | 5.00µin (0.127µm) | Nickel | - | |||
0 In Stock Check Lead Time | 1,000 : $1.50296 Bulk | Bulk | Active | Signal, Machined | Pin | 20 | 28-30 AWG | 0.34 ~ 0.5mm² | - | Crimp | Copper Alloy | Gold | Flash | Copper Alloy | - | |||
0 In Stock Check Lead Time | 1,000 : $1.65992 Bag | Bag | Active | Machined | Pin | 20 | 24-26 AWG | 0.13 ~ 0.25mm² | - | Crimp | Copper Alloy | Gold | 15.0µin (0.38µm) | Nickel | - | |||
0 In Stock Check Lead Time | 1,000 : $1.68222 Bag | Bag | Active | Signal, Machined | Pin | 20 | 20-22 AWG | 0.34 ~ 0.5mm² | - | Crimp | Copper Alloy | Gold | 5.00µin (0.127µm) | Nickel | - | |||
0 In Stock Check Lead Time | 1,000 : $1.92584 Bag | Bag | Active | Signal, Machined | Pin | 20 | 28-30 AWG | 0.05 ~ 0.08mm² | - | Crimp | Copper Alloy | Gold | 15.0µin (0.38µm) | Nickel | - | |||
0 In Stock Check Lead Time | 1,000 : $2.18836 Bag | Bag | Active | Signal, Machined | Pin | 20 | 20-22 AWG | 0.34 ~ 0.5mm² | - | Crimp | Copper Alloy | Gold | 15.0µin (0.38µm) | Nickel | - | |||
0 In Stock Check Lead Time | 1,000 : $2.25353 Bag | Bag | Active | Machined | Pin | 20 | 24-26 AWG | 0.13 ~ 0.25mm² | - | Crimp | Copper Alloy | Gold | 30.0µin (0.76µm) | Nickel | - | |||
0 In Stock Check Lead Time | 1,000 : $2.59281 Bulk | Bulk | Active | Signal, Machined | Pin | 20 | 28-30 AWG | 0.34 ~ 0.5mm² | - | Crimp | Copper Alloy | Gold | 30.0µin (0.76µm) | Copper Alloy | - |