Amphenol Sine Systems Corp Circular Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
492 In Stock | 1 : $6.59000 Box | Box | Active | Receptacle, Female Sockets | 3 | - | - | XLR | - | Panel Mount, Through Hole, Right Angle | Flange | Solder | Latch Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black, Silver | IP40 | UL94 V-0 | Board Guide, Ground | Unshielded | 6A | - | - | -25°C ~ 75°C | |||
189 In Stock | 1 : $34.16000 Bulk | Bulk | Active | Receptacle, Female Sockets | 6 | - | - | 10-6 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Bayonet Lock | N (Normal) | Plastic | Thermoplastic | - | Gold | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Board Lock | Unshielded | 7.5A | 250VAC/DC | - | -40°C ~ 125°C | |||
343 In Stock | 1 : $53.87000 Bulk | Bulk | Active | Plug, Male Pins | 8 | - | - | 12-8 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 13A | 250VAC/DC | - | -40°C ~ 105°C | |||
176 In Stock | 1 : $54.65000 Bulk | Bulk | Active | Plug, Male Pins | 12 | - | - | 14-12 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 13A | 250VAC/DC | - | -40°C ~ 105°C | |||
118 In Stock | 1 : $66.30000 Bulk | Bulk | Active | Plug, Female Sockets | 12 | - | - | 14-12 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 13A | 250VAC/DC | - | -40°C ~ 105°C | |||
205 In Stock | 1 : $67.88000 Bulk | Bulk | Active | Plug, Male Pins | 6 | - | - | 10-6 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 7.5A | 150VAC/DC | - | -40°C ~ 105°C | |||
78 In Stock | 1 : $80.21000 Bulk | Bulk | Active | Plug, Male Pins | 10 | - | - | 12-10 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 7.5A | 150VAC/DC | - | -40°C ~ 105°C | |||
192 In Stock | 1 : $90.66000 Bulk | Bulk | Active | Receptacle, Female Sockets | 26 | - | - | 16-26 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Bayonet Lock | N (Normal) | Plastic | Thermoplastic | - | Gold | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Board Guide | Unshielded | 7.5A | 250VAC/DC | - | -40°C ~ 125°C | |||
144 In Stock | 1 : $91.84000 Bulk | Bulk | Active | Plug, Female Sockets | 19 | - | - | 16-19 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 13A | 250VAC/DC | - | -40°C ~ 105°C | |||
78 In Stock | 1 : $96.16000 Bulk | Bulk | Active | Plug, Male Pins | 19 | - | - | 14-19 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 7.5A | 150VAC/DC | - | -40°C ~ 105°C | |||
198 In Stock | 1 : $33.48000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | - | - | 12-8 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 13A | 250VAC/DC | - | -40°C ~ 105°C | |||
132 In Stock | 1 : $66.16000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | - | - | 10-4 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 13A | 250VAC/DC | - | -40°C ~ 105°C | |||
133 In Stock | 1 : $70.23000 Bulk | Bulk | Active | Plug, Male Pins | 8 | - | - | 12-8 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded | 13A | 250VAC | 0.256" ~ 0.394" (6.50mm ~ 10.00mm) | -40°C ~ 105°C | |||
102 In Stock | 1 : $71.52000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | - | - | 10-6 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 7.5A | 150VAC/DC | - | -40°C ~ 105°C | |||
45 In Stock | 1 : $93.06000 Bulk | Bulk | Active | Receptacle, Female Sockets | 26 | - | - | 16-26 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 7.5A | 150VAC/DC | - | -40°C ~ 105°C | |||
1,064 In Stock | 1 : $99.37000 Bulk | Bulk | Active | Plug, Male Pins | 26 | - | - | 16-26 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 7.5A | 150VAC/DC | - | -40°C ~ 105°C | |||
29 In Stock | 1 : $100.30000 Bulk | Bulk | Active | Plug, Female Sockets | 6 (5 Power + PE) | - | - | M23-6 | - | Free Hanging (In-Line) | - | Crimp | Threaded | Keyed | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Shielded | 28A | 630VAC | - | -20°C ~ 130°C | |||
64 In Stock | 1 : $124.01000 Bulk | Bulk | Active | Plug, Female Sockets | 26 | - | - | 16-26 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 7.5A | 150VAC/DC | - | -40°C ~ 105°C | |||
56 In Stock | 1 : $137.66000 Bulk | Bulk | Active | Plug, Male Pins | 32 | - | - | 18-32 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 7.5A | 150VAC/DC | - | -40°C ~ 105°C | |||
28 In Stock | 1 : $147.88000 Bulk | Bulk | Active | Plug, Male Pins | 28 | - | - | 20-28 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded | 3A | 500VAC | 0.630" ~ 0.669" (16.00mm ~ 17.00mm) | -40°C ~ 115°C | |||
792 In Stock | 1 : $6.15000 Box | Box | Active | Receptacle, Male Pins | 3 | - | - | XLR | - | Panel Mount, Through Hole, Right Angle | Flange | Solder | Latch Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black, Silver | IP40 | UL94 V-0 | Board Guide, Ground | Unshielded | 6A | - | - | -25°C ~ 75°C | |||
145 In Stock | 1 : $9.15000 Box | Box | Active | Receptacle, Male Pins | 1 (Power) | - | - | - | - | Panel Mount | Flange | Crimp | Latch Lock | Keyed | Plastic | Thermoplastic | - | - | Black | IP68 - Dust Tight, Waterproof | - | - | Unshielded | 25A | 500V | 0.190" ~ 0.240" (4.83mm ~ 6.10mm) | -55°C ~ 125°C | |||
420 In Stock | 1 : $13.29000 Box | Box | Active | Receptacle, Male Pins | 1 | - | - | - | - | Through Hole | - | Solder | Push-Pull | Keyed | Plastic | Thermoplastic | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | Board Lock | Unshielded | 60A | - | - | -55°C ~ 125°C | |||
182 In Stock | 1 : $23.32000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | - | - | 8-4 | - | Panel Mount | Flange | Solder Cup | Bayonet Lock | N (Normal) | Plastic | Thermoplastic | - | Gold | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | 7A | 250VAC/DC | - | -40°C ~ 105°C | |||
169 In Stock | 1 : $25.39000 Box | Box | Active | Plug, Male Pins | 8 | - | - | M16-8 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | 7A | 32V | 0.335" ~ 0.413" (8.50mm ~ 10.50mm) | -40°C ~ 100°C |