Circular Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,221 In Stock | 1 : $4.09000 Tray | Tray | Active | Receptacle, Female Sockets | 6 | DIN (240 Degree) | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black, Silver | - | UL94 V-0 | Ground | Shielded | 2A | 100VAC | - | -40°C ~ 85°C | |||
1,615 In Stock | 1 : $6.32000 Tray | Tray | Active | Receptacle, Female Sockets | 8 | DIN (270 Degree) | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black, Silver | - | UL94 V-0 | Ground | Shielded | 2A | 100VAC | - | -40°C ~ 85°C | |||
3,443 In Stock | 1 : $4.00000 Tray | Tray | Active | Receptacle, Female Sockets | 4 | DIN (210 Degree) | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black, Silver | - | UL94 V-0 | Ground | Shielded | 2A | 100VAC | - | -40°C ~ 85°C | |||
0 In Stock | 5,000 : $1.23698 Tray | Tray | Obsolete | Receptacle, Female Sockets | 3 | DIN (180 Degree) | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black, Silver | - | UL94 V-0 | Ground | Shielded | 2A | 100VAC | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 500 : $3.02806 Tray | Tray | Active | Receptacle, Female Sockets | 5 | DIN (180 Degree) | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black, Silver | - | UL94 V-0 | Ground | Shielded | 2A | 100VAC | - | -40°C ~ 85°C | |||
0 In Stock | 1,000 : $3.22091 Tray | Tray | Obsolete | Receptacle, Female Sockets | 7 | DIN (270 Degree) | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black, Silver | - | UL94 V-0 | Ground | Shielded | 2A | 100VAC | - | -40°C ~ 85°C | |||
0 In Stock | 1,800 : $4.06266 Tray | Tray | Obsolete | Receptacle, Female Sockets | 13 | DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Silver | Black, Silver | - | UL94 V-0 | Ground | Shielded | 1A | 100VAC | - | -40°C ~ 85°C |