Circular Connector Assemblies

Results: 10
Number of Positions
234567810
Shell Size - Insert
302303304305306307308310
Termination
CrimpSolder Cup
Current Rating (Amps)
2.5A5A7A9A10A12A15A
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
EGG.1B.307.CLL
EGG.1B.307.CLL
CONN RCPT FMALE 7P GOLD SLDR CUP
LEMO
1,105
In Stock
1 : $43.37000
Bulk
Bulk
Active
Receptacle, Female Sockets
7
307
-
Panel Mount
Bulkhead - Rear Side Nut
Solder Cup
Push-Pull
G
Metal
Brass
Chrome
Gold
Silver
IP50 - Dust Protected
UL94 V-0
-
Shielded
7A
-
-
-55°C ~ 250°C
EGG.1B.302.CLL
EGG.1B.302.CLL
CONN RCPT FMALE 2P GOLD SLDR CUP
LEMO
505
In Stock
1 : $44.46000
Bulk
Bulk
Active
Receptacle, Female Sockets
2
302
-
Panel Mount
Bulkhead - Rear Side Nut
Solder Cup
Push-Pull
G
Metal
Brass
Chrome
Gold
Silver
IP50 - Dust Protected
UL94 V-0
-
Shielded
15A
-
-
-55°C ~ 250°C
EGG.1B.304.CLL
EGG.1B.304.CLL
CONN RCPT FMALE 4P GOLD SLDR CUP
LEMO
159
In Stock
1 : $52.06000
Bulk
Bulk
Active
Receptacle, Female Sockets
4
304
-
Panel Mount
Bulkhead - Rear Side Nut
Solder Cup
Push-Pull
G
Metal
Brass
Chrome
Gold
Silver
IP50 - Dust Protected
UL94 V-0
-
Shielded
10A
-
-
-55°C ~ 250°C
EGG.1B.305.CLL
EGG.1B.305.CLL
CONN RCPT FMALE 5P GOLD SLDR CUP
LEMO
289
In Stock
1 : $55.11000
Bulk
Bulk
Active
Receptacle, Female Sockets
5
305
-
Panel Mount
Bulkhead - Rear Side Nut
Solder Cup
Push-Pull
G
Metal
Brass
Chrome
Gold
Silver
IP50 - Dust Protected
UL94 V-0
-
Shielded
9A
-
-
-55°C ~ 250°C
EGG.1B.306.CLL
EGG.1B.306.CLL
CONN RCPT FMALE 6P GOLD SLDR CUP
LEMO
540
In Stock
1 : $58.65000
Bulk
Bulk
Active
Receptacle, Female Sockets
6
306
-
Panel Mount
Bulkhead - Rear Side Nut
Solder Cup
Push-Pull
G
Metal
Brass
Chrome
Gold
Silver
IP50 - Dust Protected
UL94 V-0
-
Shielded
7A
-
-
-55°C ~ 250°C
EGG.1B.308.CLL
EGG.1B.308.CLL
CONN RCPT FMALE 8P GOLD SLDR CUP
LEMO
105
In Stock
1 : $65.52000
Bulk
Bulk
Active
Receptacle, Female Sockets
8
308
-
Panel Mount
Bulkhead - Rear Side Nut
Solder Cup
Push-Pull
G
Metal
Brass
Chrome
Gold
Silver
IP50 - Dust Protected
UL94 V-0
-
Shielded
5A
-
-
-55°C ~ 250°C
EGG.1B.308.CYM
EGG.1B.308.CYM
CONN RCPT FMALE 8POS GOLD CRIMP
LEMO
212
In Stock
1 : $67.43000
Bulk
Bulk
Active
Receptacle, Female Sockets
8
308
-
Panel Mount
Bulkhead - Rear Side Nut
Crimp
Push-Pull
G
Metal
Brass
Chrome
Gold
Silver
IP50 - Dust Protected
UL94 V-0
-
Shielded
5A
-
-
-55°C ~ 250°C
EGG.1B.303.CLL
EGG.1B.303.CLL
CONN RCPT FMALE 3P GOLD SLDR CUP
LEMO
438
In Stock
1 : $34.28000
Bulk
Bulk
Active
Receptacle, Female Sockets
3
303
-
Panel Mount
Bulkhead - Rear Side Nut
Solder Cup
Push-Pull
G
Metal
Brass
Chrome
Gold
Silver
IP50 - Dust Protected
UL94 V-0
-
Shielded
12A
-
-
-55°C ~ 250°C
EGG.1B.310.CLL
EGG.1B.310.CLL
CONN RCPT FMALE 10P SOLDER CUP
LEMO
62
In Stock
1 : $73.71000
Bulk
Bulk
Active
Receptacle, Female Sockets
10
310
-
Panel Mount
Bulkhead - Rear Side Nut
Solder Cup
Push-Pull
G
Metal
Brass
Chrome
Gold
Silver
IP50 - Dust Protected
UL94 V-0
-
Shielded
2.5A
-
-
-55°C ~ 250°C
EGG.1B.305.CYM
EGG.1B.305.CYM
CONN RCPT FMALE 5POS GOLD CRIMP
LEMO
29
In Stock
1 : $60.95000
Bulk
Bulk
Active
Receptacle, Female Sockets
5
305
-
Panel Mount
Bulkhead - Rear Side Nut
Crimp
Push-Pull
G
Metal
Brass
Chrome
Gold
Silver
IP50 - Dust Protected
UL94 V-0
-
Shielded
9A
-
-
-55°C ~ 250°C
Showing
of 10

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.