Circular Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
67 In Stock | 1 : $186.49000 Bulk | Bulk | Active | Receptacle, Female Sockets | 13 | Military | MIL-DTL-38999 Series III | 11-35 | B | Panel Mount | Flange | Crimp | Threaded | N (Normal) | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | - | Shielded | 5A | - | - | -65°C ~ 200°C | |||
30 In Stock | 1 : $294.85000 Bulk | Bulk | Active | Receptacle, Male Pins | 6 | Military | MIL-DTL-38999 Series III | 11-98 | B | Panel Mount | Flange | Crimp | Threaded | N (Normal) | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | - | Shielded | 7.5A | - | - | -65°C ~ 200°C | |||
39 In Stock | 1 : $386.34000 Bulk | Bulk | Active | Plug, Male Pins | 5 | Military | MIL-DTL-38999 Series III | 11-5 | B | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | - | - | -65°C ~ 200°C | |||
31 In Stock | 1 : $405.11000 Bulk | Bulk | Active | Plug, Female Sockets | 13 | Military | MIL-DTL-38999 Series III | 11-35 | B | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | - | - | -65°C ~ 200°C | |||
1 In Stock | 1 : $161.76000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | Military | MIL-DTL-38999 Series III | 11-98 | B | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Composite | Composite | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | - | - | -65°C ~ 200°C | |||
17 In Stock | 1 : $348.32000 Bulk | Bulk | Active | Receptacle, Female Sockets | 13 | Military | MIL-DTL-38999 Series III | 11-35 | B | Panel Mount | Flange | Crimp | Threaded | A | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | - | Shielded | 5A | - | - | -65°C ~ 200°C | |||
21 In Stock | 1 : $391.03000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | Military | MIL-DTL-38999 Series III | 11-98 | B | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | - | - | -65°C ~ 200°C | |||
25 In Stock | 1 : $171.36000 Bulk | Bulk | Active | Plug, Male Pins | 13 | Military | MIL-DTL-38999 Series III | 11-35 | B | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Composite | Composite | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | - | - | -65°C ~ 200°C | |||
10 In Stock | 1 : $322.59000 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | Military | MIL-DTL-38999 Series III | 11-5 | B | Panel Mount | Flange | Crimp | Threaded | N (Normal) | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | - | Shielded | 7.5A | - | - | -65°C ~ 200°C | |||
14 In Stock | 1 : $328.60000 Bulk | Bulk | Active | Receptacle, Male Pins | 13 | Military | MIL-DTL-38999 Series III | 11-35 | B | Panel Mount | Flange | Crimp | Threaded | N (Normal) | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | - | Shielded | 5A | - | - | -65°C ~ 200°C | |||
4 In Stock | 1 : $370.95000 Bulk | Bulk | Active | Plug, Male Pins | 6 | Military | MIL-DTL-38999 Series III | 11-98 | B | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | - | - | -65°C ~ 200°C | |||
3 In Stock | 1 : $376.57000 Bulk | Bulk | Active | Plug, Female Sockets | 5 | Military | MIL-DTL-38999 Series III | 11-5 | B | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Self Locking | Shielded | - | - | - | -65°C ~ 200°C | |||
11 In Stock | 1 : $385.78000 Bulk | Bulk | Active | Plug, Male Pins | 13 | Military | MIL-DTL-38999 Series III | 11-35 | B | Free Hanging (In-Line) | - | Crimp | Threaded | A | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | - | - | -65°C ~ 200°C | |||
3 In Stock | 1 : $391.03000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | Military | MIL-DTL-38999 Series III | 11-98 | B | Free Hanging (In-Line) | - | Crimp | Threaded | A | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | - | - | -65°C ~ 200°C | |||
4 In Stock | 1 : $328.63000 Bulk | Bulk | Active | Receptacle, Male Pins | 13 | Military | MIL-DTL-38999 Series III | 11-35 | B | Panel Mount | Flange | Crimp | Threaded | A | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | - | Shielded | 5A | - | - | -65°C ~ 200°C | |||
9 In Stock | 1 : $153.31000 Bulk | Bulk | Active | Receptacle, Male Pins | 13 | Military | MIL-DTL-38999 Series III | 11-35 | B | Panel Mount | Flange | Crimp | Threaded | N (Normal) | Composite | Composite | Electroless Nickel | Gold | Silver | Environment Resistant | - | - | Shielded | - | - | - | -65°C ~ 200°C | |||
5 In Stock | 1 : $309.25000 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 | Military | MIL-DTL-38999 Series III | 11-2 | B | Panel Mount | Flange | Crimp | Threaded | N (Normal) | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | - | Shielded | 13A | - | - | -65°C ~ 200°C | |||
7 In Stock | 1 : $323.70000 Bulk | Bulk | Active | Receptacle, Female Sockets | 6 | Military | MIL-DTL-38999 Series III | 11-98 | B | Panel Mount | Flange | Crimp | Threaded | N (Normal) | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | - | Shielded | 7.5A | - | - | -65°C ~ 200°C | |||
0 In Stock Check Lead Time | 1 : $180.40000 Bulk | Bulk | Active | Plug, Female Sockets | 13 | Military | MIL-DTL-38999 Series III | 11-35 | B | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Stainless Steel | - | Gold | Silver | Environment Resistant | - | Coupling Nut, Firewall Usage | Shielded | 5A | - | - | -65°C ~ 200°C | |||
0 In Stock Check Lead Time | 1 : $152.81000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | Military | MIL-DTL-38999 Series III | 11-98 | B | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Stainless Steel | - | Gold | Silver | Environment Resistant | - | Coupling Nut, Firewall Usage | Shielded | 7.5A | - | - | -65°C ~ 200°C | |||
0 In Stock Check Lead Time | 1 : $385.75000 Bulk | Bulk | Active | Plug, Male Pins | 13 | Military | MIL-DTL-38999 Series III | 11-35 | B | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | - | - | -65°C ~ 200°C | |||
0 In Stock Check Lead Time | 1 : $152.81000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | Military | MIL-DTL-38999 Series III | 11-98 | B | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Stainless Steel | Nickel | Gold | Silver | - | - | Coupling Nut, Firewall Usage | Shielded | - | - | - | -65°C ~ 200°C |