Circular Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : $147.78000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | Military | MIL-DTL-38999 Series III | 9-35 | A | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Composite | Composite | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | - | - | -65°C ~ 200°C | |||
19 In Stock | 1 : $204.36000 Bulk | Bulk | Active | Plug, Male Pins | 6 | Military | MIL-DTL-38999 Series III | 9-35 | A | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | - | - | -65°C ~ 200°C | |||
6 In Stock | 1 : $309.83000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | Military | MIL-DTL-38999 Series III | 9-35 | A | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Stainless Steel | - | Gold | Silver | Environment Resistant | - | Coupling Nut, Firewall Usage | Shielded | 5A | - | - | -65°C ~ 200°C | |||
9 In Stock | 1 : $316.25000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | Military | MIL-DTL-38999 Series III | 9-98 | A | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | - | - | -65°C ~ 200°C | |||
4 In Stock | 1 : $367.73000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | Military | MIL-DTL-38999 Series III | 9-35 | A | Free Hanging (In-Line) | - | Crimp | Threaded | A | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | - | - | -65°C ~ 200°C | |||
13 In Stock | 1 : $231.91000 Bulk | Bulk | Active | Receptacle, Male Pins | 6 | Military | MIL-DTL-38999 Series III | 9-35 | A | Panel Mount | Flange | Crimp | Threaded | A | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | - | Shielded | 5A | - | - | -65°C ~ 200°C | |||
8 In Stock | 1 : $316.25000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | Military | MIL-DTL-38999 Series III | 9-98 | A | Free Hanging (In-Line) | - | Crimp | Threaded | A | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | - | - | -65°C ~ 200°C | |||
10 In Stock | 1 : $315.27000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | Military | MIL-DTL-38999 Series III | 9-98 | A | Panel Mount | Flange | Crimp | Threaded | N (Normal) | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | - | Shielded | 7.5A | - | - | -65°C ~ 200°C | |||
7 In Stock | 1 : $295.69000 Bulk | Bulk | Active | Receptacle, Male Pins | 6 | Military | MIL-DTL-38999 Series III | 9-35 | A | Panel Mount | Flange | Crimp | Threaded | N (Normal) | Metal | Stainless Steel | - | Gold | Silver | Environment Resistant | - | Firewall Usage | Shielded | 5A | - | - | -65°C ~ 200°C | |||
7 In Stock | 1 : $329.18000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | Military | MIL-DTL-38999 Series III | 9-98 | A | Panel Mount | Flange | Crimp | Threaded | N (Normal) | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | - | Shielded | 7.5A | - | - | -65°C ~ 200°C | |||
0 In Stock Check Lead Time | 1 : $181.16000 Bulk | Bulk | Active | Receptacle, Female Sockets | 6 | Military | MIL-DTL-38999 Series III | 9-35 | A | Panel Mount | Flange | Crimp | Threaded | N (Normal) | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | - | Shielded | 5A | - | - | -65°C ~ 200°C | |||
0 In Stock Check Lead Time | 1 : $134.41000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | Military | MIL-DTL-38999 Series III | 9-98 | A | Free Hanging (In-Line) | - | Crimp | Threaded | B | Metal | Stainless Steel | - | Gold | Silver | Environment Resistant | - | Coupling Nut, Firewall Usage | Shielded | 7.5A | - | - | -65°C ~ 200°C |