Circular Connector Assemblies

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Grade
Qualification
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
D38999/26WG35JN
CONN PLUG MALE 6POS GOLD CRIMP
Corsair
348
Marketplace
5 : $103.89200
Box
Box
Active
Plug, Male Pins
6
-
-
-
A
Free Hanging (In-Line)
-
Crimp
Threaded
N (Normal)
Metal
Aluminum
Electroless Nickel
Gold
Silver
Environment Resistant
UL94 V-0
Coupling Nut
Shielded
5A
500VAC
-
-65°C ~ 200°C
D38999/20FA35SN
CONN RCPT FMALE 6POS GOLD CRIMP
Amphenol Aerospace Operations
1
In Stock
1 : $73.81000
Bulk
Bulk
Active
Receptacle, Female Sockets
6
Military
MIL-DTL-38999 Series III
9-35
A
Panel Mount
Flange
Crimp
Threaded
N (Normal)
Metal
Aluminum
Electroless Nickel
Gold
Silver
Environment Resistant
-
-
Shielded
5A
-
-
-65°C ~ 200°C
0
In Stock
Check Lead Time
1 : $87.50000
Bag
Bag
Active
Plug, Female Sockets
6
Military
MIL-DTL-38999 Series III
9-35
A
Free Hanging (In-Line)
-
Crimp
Threaded
N (Normal)
Metal
Aluminum
Electroless Nickel
Gold
Silver
Environment Resistant
-
Coupling Nut
Shielded
-
400VAC, 500VDC
-
-65°C ~ 200°C
D3899926FA35PN
CONN PLUG MALE 6POS GOLD CRIMP
Amphenol Aerospace Operations
0
In Stock
Check Lead Time
1 : $201.71000
Bulk
Bulk
Active
Plug, Male Pins
6
Military
MIL-DTL-38999 Series III
9-35
A
Free Hanging (In-Line)
-
Crimp
Threaded
N (Normal)
Metal
Aluminum
Electroless Nickel
Gold
Silver
Environment Resistant
-
Coupling Nut
Shielded
-
-
-
-65°C ~ 200°C
D38999/24FA35SN
CONN RCPT FMALE 6POS GOLD CRIMP
Amphenol Aerospace Operations
0
In Stock
Check Lead Time
1 : $378.36000
Bulk
Bulk
Active
Receptacle, Female Sockets
6
Military
MIL-DTL-38999 Series III
9-35
A
Panel Mount
Bulkhead - Front Side Nut
Crimp
Threaded
N (Normal)
Metal
Aluminum
Electroless Nickel
Gold
Silver
Environment Resistant
-
-
Shielded
-
-
-
-65°C ~ 200°C
Showing
of 5

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.