Circular Connector Assemblies

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
T4140012041-000
CONN RCPT MALE 4POS GOLD SOLDER
TE Connectivity AMP Connectors
568
In Stock
1 : $10.36000
Bulk
Bulk
Active
Receptacle, Male Pins
4
M12-4
-
Panel Mount, Through Hole
Bulkhead - Front Side Nut
Solder
Threaded
A
Metal
Copper Alloy
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
-
Unshielded
4A
250V
-
-40°C ~ 85°C
T4041017041-000
CONN RCPT FMALE 4POS GOLD SOLDER
TE Connectivity AMP Connectors
3,533
In Stock
1 : $11.39000
Bulk
Bulk
Active
Receptacle, Female Sockets
4
M8-4
-
Panel Mount, Through Hole
Bulkhead
Solder
Threaded
A
Metal
Copper Alloy
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
-
-
-
3A
30V
-
-40°C ~ 85°C
T4141012051-000
CONN PLUG FMALE 5POS GOLD SOLDER
TE Connectivity AMP Connectors
1,320
In Stock
1 : $12.12000
Bulk
Bulk
Active
Plug, Female Sockets
5
M12-5
-
Panel Mount, Through Hole
Bulkhead - Front Side Nut
Solder
Threaded
A
Metal
Copper Alloy
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
-
Unshielded
4A
60V
-
-40°C ~ 85°C
T4141012081-000
CONN RCPT FMALE 8POS GOLD SOLDER
TE Connectivity AMP Connectors
296
In Stock
1 : $20.43000
Bulk
Bulk
Active
Receptacle, Female Sockets
8
M12-8
-
Panel Mount, Through Hole
Bulkhead - Front Side Nut
Solder
Threaded
A
Metal
Copper Alloy
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
-
-
Unshielded
2A
30V
-
-40°C ~ 85°C
2232331-1
CONN RCPT FMALE 8POS GOLD SOLDER
TE Connectivity AMP Connectors
126
In Stock
1 : $113.37000
Tray
Tray
Active
Receptacle, Female Sockets
8
M12-8
-
Panel Mount, Through Hole
Bulkhead
Solder
Threaded
X
Metal
Zinc Aluminum Alloy
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
-
Board Guide
Shielded
0.5A
48V
-
-40°C ~ 70°C
Showing
of 5

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.