Circular Connector Assemblies

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Grade
Qualification
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
D38999/26WA35PN
D38999/26WA35PN
CONN PLUG MALE 6POS GOLD CRIMP
Amphenol Aerospace Operations
276
In Stock
1 : $63.50000
Bulk
Bulk
Active
Plug, Male Pins
6
Military
MIL-DTL-38999 Series III
9-35
A
Free Hanging (In-Line)
-
Crimp
Threaded
N (Normal)
Metal
Aluminum
Olive Drab Cadmium
Gold
Olive Drab
Environment Resistant
-
-
Shielded
-
-
-
-65°C ~ 175°C
122
In Stock
1 : $198.52000
Bulk
Bulk
Active
Plug, Male Pins
6
Military
MIL-DTL-38999 Series III
9-35
A
Free Hanging (In-Line)
-
Crimp
Threaded
N (Normal)
Metal
Aluminum
Olive Drab Cadmium
Gold
Olive Drab
Environment Resistant
-
Self Locking
Shielded
5A
-
-
-65°C ~ 175°C
D38999/26WA35SN
D38999/26WA35SN
CONN PLUG FMALE 6POS GOLD CRIMP
Amphenol Aerospace Operations
85
In Stock
1 : $65.95000
Bulk
Bulk
Active
Plug, Female Sockets
6
Military
MIL-DTL-38999 Series III
9-35
A
Free Hanging (In-Line)
-
Crimp
Threaded
N (Normal)
Metal
Aluminum
Olive Drab Cadmium
Gold
Olive Drab
Environment Resistant
-
Coupling Nut, Self Locking
Shielded
-
-
-
-65°C ~ 175°C
Showing
of 3

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.